CMOS Mga Logic Gate

Mga Resulta: 420
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 55,652May Stock
Cut Tape
₱33.74
₱25.34
₱23.19
₱20.74
Reel
₱18.10
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1,084May Stock
Cut Tape
₱156.44
₱142.33
₱135.58
₱126.38
Reel
₱109.20
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
2,574May Stock
Cut Tape
₱126.38
₱104.30
₱98.16
₱91.41
Reel
₱84.05
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 11,429May Stock
Cut Tape
₱34.36
₱24.23
₱21.72
₱18.96
Reel
₱14.54
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 8,257May Stock
Cut Tape
₱30.06
₱21.23
₱18.96
₱16.50
Reel
₱11.96
Min.: 1
Mult.: 1
: 3,000
XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates
1,032May Stock
Cut Tape
₱196.93
₱146.63
₱133.74
₱120.25
Reel
₱104.30
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74AC86M 2,385May Stock
Cut Tape
₱96.93
₱71.17
₱64.42
₱57.18
Reel
₱43.31
Min.: 1
Mult.: 1
: 2,500
XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC02PW A 595-SN A 595-SN74AHC02PW 40,323May Stock
Cut Tape
₱26.99
₱18.77
₱16.75
₱14.54
Reel
₱11.78
Min.: 1
Mult.: 1
: 2,000
NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32PW A 59 A 595-SN74AHC32PW 41,979May Stock
Cut Tape
₱25.77
₱18.10
₱16.20
₱13.99
Reel
₱11.35
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08PWR
6,422May Stock
Cut Tape
₱41.72
₱29.02
₱25.89
₱22.52
Reel
₱15.21
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Inp Pos-AND Gates 8,148May Stock
Cut Tape
₱65.03
₱47.06
₱42.52
₱37.48
Reel
₱30.31
Min.: 1
Mult.: 1
: 2,500
AND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Tr 3 Inp Pos-AND Gates A 595 A 595-SN74AC11IPWRG4Q1
1,706May Stock
Cut Tape
₱212.27
₱158.28
₱144.79
₱129.45
Reel
₱112.27
Min.: 1
Mult.: 1
: 2,000
AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32N
5,843May Stock
₱45.40
₱32.52
₱27.55
₱24.85
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1,222May Stock
Cut Tape
₱165.65
₱123.93
₱112.88
₱101.84
Reel
₱85.28
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NOR Gate 2,919May Stock
Cut Tape
₱78.53
₱57.24
₱51.84
₱45.89
Reel
₱36.69
Min.: 1
Mult.: 1
: 2,000
NOR 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-NAND Gate 6,114May Stock
Cut Tape
₱55.83
₱40.18
₱36.26
₱31.90
Reel
₱25.46
Min.: 1
Mult.: 1
: 3,000
NAND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Channel 4 Input 3V to 18V OR Gate 3,548May Stock
Cut Tape
₱33.13
₱24.60
₱23.31
Reel
₱23.31
Min.: 1
Mult.: 1
: 2,000
OR 2 Gate 4000 4 Input SOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gates
1,679May Stock
Cut Tape
₱170.55
₱126.99
₱116.57
₱104.30
Reel
₱88.34
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1,991May Stock
Cut Tape
₱59.51
₱42.70
₱38.53
₱33.93
Reel
₱28.41
Min.: 1
Mult.: 1
: 2,000
NAND 3 Gate 4000 3 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NAND Gate A 595-CD40 A 595-CD4023BPW 5,154May Stock
Cut Tape
₱26.99
₱18.65
₱16.63
₱14.42
Reel
₱11.90
Min.: 1
Mult.: 1
: 2,000
NAND 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NOR G ates A 595-SN74AHC0 A 595-SN74AHC02QPWRQ1 1,639May Stock
Cut Tape
₱66.26
₱47.85
₱43.25
₱38.16
Reel
₱32.02
Min.: 1
Mult.: 1
: 2,000
NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC10D A 595-SN A 595-SN74AC10D 4,503May Stock
Cut Tape
₱30.68
₱21.60
₱19.33
₱16.81
Reel
₱12.88
Min.: 1
Mult.: 1
: 2,500
NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D 3,865May Stock
Cut Tape
₱27.61
₱19.14
₱17.12
₱14.85
Reel
₱11.29
Min.: 1
Mult.: 1
: 2,500
XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2 Input Po s NAND Gate A 595-S A 595-SN74AHC00QDRG4Q1 2,615May Stock
Cut Tape
₱39.88
₱28.41
₱25.52
₱22.27
Reel
₱17.12
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-NOR Gate 3,324May Stock
Cut Tape
₱41.10
₱29.26
₱26.32
₱23.01
Reel
₱17.85
Min.: 1
Mult.: 1
: 2,000
XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel