MUX Gates Logic Gates

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 5V ECL 2-Input AND/NAND 2,762In Stock
₱402.46
₱309.82
₱253.38
₱234.97
Min.: 1
Mult.: 1
MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 240 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates AND-OR-Invert Gate A 595-SN74LS51D A 595 A 595-SN74LS51D 2,198In Stock
Cut Tape
₱120.86
₱88.34
₱80.37
₱71.78
Reel
₱60.31
Min.: 1
Mult.: 1
: 2,500
MUX Gates 2 Gate LS 5 Input SOIC-14 1 Output 400 uA - 16 mA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V ECL 4-Input OR/NOR 1,630In Stock
Cut Tape
₱396.93
₱304.30
₱280.98
₱255.83
Reel
₱214.73
Min.: 1
Mult.: 1
: 2,500
MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 370 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND 211In Stock
₱1,395.10
₱1,118.41
₱1,049.09
₱973.01
Min.: 1
Mult.: 1
MUX Gates 4 Gate ECL 8 Input LQFP-32 8 Output 50 mA - 50 mA 275 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
onsemi Logic Gates TinyLogic UHS Uni Cnfg 2-In Logic Gate
4,818In Stock
Cut Tape
₱15.95
₱10.92
₱9.63
₱8.22
Reel
₱5.83
Min.: 1
Mult.: 1
: 5,000
MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NOR/OR ALT 595-CD4078BPWR A ALT 595-CD4078BPWR
1,307In Stock
Cut Tape
₱39.88
₱27.67
₱24.72
₱21.47
Reel
₱14.79
Min.: 1
Mult.: 1
: 2,000
MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V/5V ECL Quad 4-Input OR/NOR 91In Stock
₱1,199.39
₱956.45
₱896.32
₱829.45
Min.: 1
Mult.: 1
MUX Gates 4 Gate ECL 16 Input LQFP-32 8 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
Texas Instruments Logic Gates Dual 2-wide 2-input AND-OR-Invert Gates 492In Stock
₱165.03
₱123.31
₱112.27
₱100.61
Min.: 1
Mult.: 1
MUX Gates 2 Gate S 8 Input PDIP-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 7,669In Stock
Cut Tape
₱6.14
₱3.87
₱3.37
₱2.82
Reel
₱2.09
Min.: 1
Mult.: 1
: 3,000
MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NAND/ A ND Gate A 595-CD406 A 595-CD4068BM 4,768In Stock
Cut Tape
₱55.83
₱39.75
₱35.77
₱31.23
Reel
₱24.48
Min.: 1
Mult.: 1
: 2,500
MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BM A 595 A 595-CD4078BM 7,107In Stock
Cut Tape
₱32.52
₱23.01
₱20.61
₱17.91
Reel
₱14.54
Min.: 1
Mult.: 1
: 2,500
MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 957In Stock
7,500Expected 15/12/2026
Cut Tape
₱693.26
₱541.11
₱503.07
₱461.35
Reel
₱399.39
Min.: 1
Mult.: 1
: 2,500
MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 739In Stock
₱741.11
₱582.21
₱542.33
₱498.16
Min.: 1
Mult.: 1
MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates LV 2INPUT DIFF AND/NAND 983In Stock
Cut Tape
₱723.32
₱566.26
₱527.00
₱484.05
Reel
₱406.75
Min.: 1
Mult.: 1
: 1,000
MUX Gates 1 Gate ECL 4 Input DFN-8 2 Output 50 mA - 50 mA 220 ps 2.375 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-Input Logic Gate
6,906In Stock
Cut Tape
₱15.34
₱10.86
₱9.57
₱8.16
Reel
₱6.14
Min.: 1
Mult.: 1
: 5,000
MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp Logic Gate
30,226In Stock
48,000On Order
Cut Tape
₱6.75
₱4.54
₱3.99
₱3.37
Reel
₱2.45
Min.: 1
Mult.: 1
: 3,000
MUX Gates 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Logic Gate
7,086In Stock
15,000Expected 21/05/2027
Cut Tape
₱15.95
₱10.92
₱9.63
₱8.22
Reel
₱6.14
Min.: 1
Mult.: 1
: 5,000
MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp Logic Gate
31,703In Stock
24,000Expected 16/07/2027
Cut Tape
₱6.75
₱4.60
₱4.05
₱3.37
Reel
₱2.52
Min.: 1
Mult.: 1
: 3,000
MUX Gates 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input NAND/AND 1,804In Stock
3,000Expected 07/06/2027
₱66.26
₱47.61
₱43.07
₱37.98
Min.: 1
Mult.: 1
MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates 8-Input NAND/AND 1,723In Stock
Cut Tape
₱63.80
₱45.95
₱41.53
₱36.63
Reel
₱30.68
Min.: 1
Mult.: 1
: 2,000
MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NAND/ A ND Gate A 595-CD406 A 595-CD4068BPW 4,236In Stock
Cut Tape
₱41.10
₱29.26
₱26.32
₱23.01
Reel
₱18.96
Min.: 1
Mult.: 1
: 2,000
MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input NOR/OR Gate 507In Stock
₱69.94
₱50.61
₱45.71
₱40.37
Min.: 1
Mult.: 1
MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BPW A 59 A 595-CD4078BPW 2,321In Stock
Cut Tape
₱40.49
₱28.65
₱25.71
₱22.52
Reel
₱18.53
Min.: 1
Mult.: 1
: 2,000
MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AND/OR Invert Gate 990In Stock
₱58.28
₱41.60
₱37.42
₱32.70
Min.: 1
Mult.: 1
MUX Gates 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 2W 2In AND -OR-INVERT Gate 950In Stock
₱43.56
₱30.86
₱25.83
₱24.23
Min.: 1
Mult.: 1
MUX Gates 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube