STMicroelectronics M24M01-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 31,075In Stock
Cut Tape
₱93.87
₱88.96
₱86.50
₱85.28
Reel
₱60.55
Min.: 1
Mult.: 1
: 4,000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial 3,846In Stock
4,000On Order
₱119.02
₱111.66
₱108.59
₱106.14
Min.: 1
Mult.: 1
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Tube
STMicroelectronics EEPROM 1 Mbit Serial
7,400On Order
Cut Tape
₱96.32
₱90.80
₱88.34
₱86.50
Reel
₱75.46
Min.: 1
Mult.: 1
: 2,500
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel