MB85RS1MTPW-G-APEWE1

RAMXEED
249-85RS1MTPWGAPEWE1
MB85RS1MTPW-G-APEWE1

Mfr.:

Description:
F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
1 Mbit
SPI
25 MHz, 30 MHz
128 k x 8
WLP-8
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320071
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.

Wide Voltage Range SPI FeRAMs

RAMXEED Wide Voltage Range SPI FeRAMs supports high memory capacity of up to 4Mbit. These FeRAMs operate from a 1.7V to 3.6V voltage range, enabling operation over a wide range of voltages. The wide voltage range FeRAMs use the Serial Peripheral Interface (SPI) and offer exceptional endurance, with up to 10¹⁴ read/write cycles. These FeRAMs feature up to 40MHz operating frequency and high data retention. The wide voltage range FeRAMs are available in multiple packages such as SOP‑8, DFN‑8, SON‑8, and WL‑CSP.

In Stock: 8,080

Stock:
8,080
Can Ship Immediately
On Order:
6,000
Expected 18/12/2026
Factory Lead-Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₱838.65 ₱838.65
₱780.37 ₱7,803.70
₱756.45 ₱18,911.25
₱739.27 ₱36,963.50
₱721.48 ₱72,148.00
₱697.55 ₱174,387.50
₱680.37 ₱340,185.00
₱653.38 ₱653,380.00
Full Reel (Order in multiples of 1500)
₱652.76 ₱979,140.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩