High Speed SRAM

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, ECC, RoHS 159In Stock
₱827.61
₱768.72
₱745.40
₱710.43
₱692.64
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 125In Stock
₱525.16
₱488.96
₱474.24
₱452.15
₱441.11
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM 157In Stock
₱2,279.77
₱2,245.41
₱2,189.58
₱2,146.02
₱1,879.15
Min.: 1
Mult.: 1
8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.7 V 180 mA - 40 C + 85 C SMD/SMT TFBGA-90 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 84In Stock
₱5,114.14
₱4,722.11
₱4,523.95
₱4,409.84
Min.: 1
Mult.: 1
64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 111In Stock
₱1,780.99
₱1,649.70
₱1,597.55
₱1,558.29
Min.: 1
Mult.: 1
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 1In Stock
315Expected 08/12/2026
₱4,081.62
₱3,717.20
₱3,613.52
₱3,522.10
Min.: 1
Mult.: 1
64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 52In Stock
₱4,117.81
₱3,612.90
₱3,519.65
₱3,430.69
Min.: 1
Mult.: 1
64 kbit 4 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 1In Stock
₱8,469.37
₱7,711.08
₱7,508.01
₱7,431.33
Min.: 1
Mult.: 1
512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 16Mb 10ns 1Mbx16 Async SRAM 2.4V-3.6V 1In Stock
₱1,620.25
₱1,220.87
₱1,182.21
₱1,126.39
₱1,097.55
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT
2,487On Order
Cut Tape
₱1,685.28
₱1,561.36
₱1,511.66
₱1,475.47
Reel
₱1,327.61
Min.: 1
Mult.: 1
: 500
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM
48On Order
₱12,707.43
₱11,709.87
₱9,392.69
Min.: 1
Mult.: 1
1 Mbit 32 k x 36 5 ns Parallel 3.45 V 3.15 V 415 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM
44Expected 10/11/2026
₱12,104.97
₱11,154.04
₱10,783.49
₱10,478.58
Min.: 1
Mult.: 1
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM Non-Stocked Lead-Time 18 Weeks
₱5,034.38
₱4,650.33
₱4,498.80
₱3,590.82
Min.: 1
Mult.: 1
128 kbit 16 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Reel
₱2,763.20
Min.: 750
Mult.: 750
: 750
64 kbit 4 k x 16 15 ns 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Reel
₱3,597.56
Min.: 750
Mult.: 750
: 750
64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Reel
₱2,763.20
Min.: 750
Mult.: 750
: 750
64 kbit 4 k x 16 20 ns 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Reel
₱6,066.29
Min.: 750
Mult.: 750
: 750
512 kbit 32 k x 16 15 ns 3.6 V 3 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 32K x 16 3.3V Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
₱7,885.93
Min.: 90
Mult.: 90
512 kbit 32 k x 16 15 ns 3.6 V 3 V 235 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K x 16 3.3V Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Reel
₱7,885.93
Min.: 750
Mult.: 750
: 750
512 kbit 32 k x 16 15 ns 3.6 V 3 V 235 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT Non-Stocked Lead-Time 18 Weeks
₱1,157.06
Min.: 280
Mult.: 40
16 kbit 2 k x 8 55 ns 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM Non-Stocked Lead-Time 18 Weeks
₱8,135.01
Min.: 48
Mult.: 6
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 310 mA 0 C + 70 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM Non-Stocked Lead-Time 18 Weeks
Reel
₱8,946.67
Min.: 1,000
Mult.: 1,000
: 1,000
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC, 256K x 16, 20ns, 1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
₱378.53
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 256 k x 16 20 ns Parallel 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC, 256K x 16, 20ns, 1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
₱402.46
Min.: 480
Mult.: 480
4 Mbit 256 k x 16 20 ns Parallel 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
₱935.59
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel