IS62WV102416EBLL-45BLI-TR

ISSI
870-62WV101BLL45BLIT
IS62WV102416EBLL-45BLI-TR

Mfr.:

Description:
SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
45 ns
Parallel
3.6 V
2.2 V
12 mA
- 40 C
+ 85 C
SMD/SMT
BGA-48
Reel
Cut Tape
MouseReel
Brand: ISSI
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV102416EBLL
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: PowerSaver
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,230

Stock:
2,230 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₱1,259.52 ₱1,259.52
₱1,168.10 ₱11,681.00
₱1,131.29 ₱28,282.25
₱1,077.92 ₱53,896.00
₱1,052.15 ₱105,215.00
₱1,051.54 ₱262,885.00
₱1,050.93 ₱1,050,930.00
Full Reel (Order in multiples of 2500)
₱685.89 ₱1,714,725.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
₱1,013.50
Min:
1