Intelligent Memory DRAM

Mga Resulta: 51
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 560May Stock
₱6,838.68
₱6,306.17
₱6,098.19
₱5,944.20
Min.: 1
Mult.: 1
SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V - 40 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 53May Stock
₱6,298.80
₱5,809.23
₱5,619.05
₱5,477.33
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 221May Stock
₱4,235.60
₱3,911.68
₱3,784.68
₱3,693.88
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G16D2 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166May Stock
₱4,406.77
₱4,067.51
₱3,934.38
₱3,835.60
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 183May Stock
₱6,298.80
₱5,809.85
₱5,619.66
₱5,477.94
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25 C to +85 C 276May Stock
₱15,554.07
₱14,278.60
₱13,833.81
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40 C to +95 C 169May Stock
₱16,093.33
₱14,810.50
₱14,314.80
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25 C to +85 C 288May Stock
₱16,037.50
₱14,660.20
₱14,206.21
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40 C to +95 C 288May Stock
₱15,743.02
₱14,490.26
₱14,316.02
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4x,4Gb,256Mx16,2133MHz (4266Mbps),0.6V,FBGA-200,-40 C to +85 C 106May Stock
₱4,319.65
₱3,988.98
₱3,936.22
₱3,837.44
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40 C to +85 C 134May Stock
₱6,732.55
₱6,209.23
₱6,152.79
₱5,996.96
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 711May Stock
836Inaasahan 4/20/2027
₱4,546.04
₱4,196.95
₱4,060.14
₱3,958.30
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), -40C to +95C, FBGA-96 441May Stock
₱7,193.90
₱6,633.78
₱6,415.37
₱6,252.79
₱6,093.90
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V - 40 C + 95 C IM8G16D4 Tray
Intelligent Memory DRAM SDRAM, 512Mb, 3.3V, 32Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 149May Stock
₱1,968.11
₱1,822.71
₱1,765.04
₱1,721.48
Min.: 1
Mult.: 1
SDRAM 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM5116SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-96 133May Stock
₱6,838.68
₱6,306.17
₱6,098.19
₱5,944.20
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 64Mx16, 667MHz (1333Mbps), -40C to +95C, FBGA-96 250May Stock
₱1,836.82
₱1,701.85
₱1,647.86
₱1,607.98
Min.: 1
Mult.: 1
SDRAM - DDR3 1 Gbit 16 bit 667 MHz FBGA-96 64 M x 16 300 ps 1.425 V 1.575 V - 40 C + 95 C IME1G16D3 Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54 248May Stock
₱430.68
₱401.23
₱396.93
₱387.12
Min.: 1
Mult.: 1
SDRAM 128 Mbit 16 bit 166 MHz FBGA-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), -40C to +95C, FBGA-96 65May Stock
198Inaasahan 11/2/2026
₱1,503.08
₱1,392.65
₱1,250.93
₱1,219.02
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 118May Stock
418Inaasahan 11/20/2026
₱625.16
₱581.60
₱563.81
₱550.31
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54 80May Stock
696Inoorder
₱247.24
₱230.68
₱223.93
₱219.02
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 59May Stock
₱1,700.01
₱1,574.85
₱1,524.55
₱1,517.19
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G16D2 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), 0C to +95C, FBGA-96
627Inaasahan 11/2/2026
₱3,523.33
₱3,257.07
₱3,151.55
₱3,073.02
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G16D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96
790Inaasahan 11/9/2026
₱3,395.11
₱3,137.44
₱3,035.60
₱2,960.14
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
Intelligent Memory DRAM LPDDR4,4Gb,256Mx16,2133MHz (4266Mbps),1.1V,FBGA-200,-40 C to +85 C
544Inoorder
₱4,390.82
₱4,055.24
₱3,923.33
₱3,825.17
₱3,728.24
Min.: 1
Mult.: 1
LPDDR4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), 0C to +95C, FBGA-78
414Inaasahan 4/8/2027
₱5,170.58
₱4,776.10
₱4,620.27
₱4,504.32
₱4,390.82
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C IM8G08D4 Tray