EEPROM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device software write protection 6,140In Stock
Min.: 1
Mult.: 1
: 5,000

1 Mbit I2C 1 MHz 128 x 8 DFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device address & software write 4,488In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 128 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 2,708In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 8,680In Stock
Min.: 1
Mult.: 1
: 5,000

2 Mbit I2C 1 MHz 2 k x 16 DFN-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8-Mbit serial SPI page EEPROM ext temp range 13,610In Stock
12,500Expected 14/09/2026
Min.: 1
Mult.: 1
: 2,500

M95P08 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM 4,427In Stock
Min.: 1
Mult.: 1
: 5,000

8 Mbit SPI 80 MHz 1 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P08 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Mbit Page EEPROM 3,192In Stock
Min.: 1
Mult.: 1
: 5,000

16 Mbit SPI 80 MHz 2 M x 8 DFN-8 10 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM 6,335In Stock
Min.: 1
Mult.: 1
: 2,500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 10 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 512 Kbit serial I2C bus EEPROM 34,981In Stock
25,000On Order
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 7,670In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial SPI 30pF 1.8 to 5.5V 11,026In Stock
7,500Expected 09/09/2026
Min.: 1
Mult.: 1
: 2,500

2 Mbit SPI 5 MHz 256 k x 8 WLCSP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 6,955In Stock
Min.: 1
Mult.: 1
: 4,000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 12,280In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 15,927In Stock
Min.: 1
Mult.: 1
: 2,500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C Bus EEPROM 48,906In Stock
Min.: 1
Mult.: 1
: 5,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 8,637In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 4,819In Stock
5,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect
10,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 256 k x 8 SOIC-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM 6,864In Stock
Min.: 1
Mult.: 1
: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 2,907In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 6,000In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128-Kbit serial I2C bus EEPROM 8,774In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 4,329In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V 27,702In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 2,356In Stock
8,000Expected 17/05/2027
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel