EEPROM

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 32kB EEPROM 20 MHz 1.8V to 5.5V 1M WC 2,798In Stock
Cut Tape
₱35.58
₱33.31
₱32.45
₱31.78
Reel
₱23.87
Min.: 1
Mult.: 1
: 5,000
32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 5,560In Stock
Cut Tape
₱25.77
₱24.05
₱23.19
₱22.88
Reel
₱15.58
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 4,317In Stock
Cut Tape
₱31.90
₱30.00
₱29.20
₱28.65
Reel
₱15.64
Min.: 1
Mult.: 1
: 4,000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 1K (64 X 16) SERIAL EEPROM SO-8 2,503In Stock
Cut Tape
₱38.04
₱36.14
₱35.21
₱34.48
Reel
₱24.79
Min.: 1
Mult.: 1
: 2,500
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 5,835In Stock
Cut Tape
₱22.09
₱20.86
₱20.37
₱19.94
Reel
₱12.52
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1,836In Stock
Cut Tape
₱48.47
₱45.09
₱43.87
₱42.95
Reel
₱36.87
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 4,498In Stock
₱34.36
₱32.21
₱31.35
₱30.74
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Tube
STMicroelectronics EEPROM 2-Mbit SPI bus EEPROM with high-speed clock 1,901In Stock
Cut Tape
₱88.96
₱83.44
₱81.60
₱79.76
Reel
₱67.49
Min.: 1
Mult.: 1
: 4,000
2 Mb SPI 16 MHz TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 4K (512x8) 5,624In Stock
₱14.11
₱12.64
₱12.52
₱12.45
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Tube
STMicroelectronics M95M01-DRDW3TP/V
STMicroelectronics EEPROM Automotive 1 Mbit SPI bus EEPROM with high speed clock 1,750In Stock
Cut Tape
₱93.87
₱88.34
₱85.89
₱84.05
Reel
₱79.76
Min.: 1
Mult.: 1
Max.: 250
: 4,000
Reel, Cut Tape
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105C operation 1,572In Stock
Cut Tape
₱36.20
₱34.17
₱33.31
₱32.58
Reel
₱27.55
Min.: 1
Mult.: 1
: 2,500
128 kbit I2C 1 MHz 16 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105C operation 1,539In Stock
Cut Tape
₱42.95
₱40.06
₱39.02
₱38.22
Reel
₱32.33
Min.: 1
Mult.: 1
: 2,500
256 kbit I2C 1 MHz 32 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105C operation 1,830In Stock
Cut Tape
₱60.12
₱56.69
₱55.15
₱53.99
Reel
₱45.77
Min.: 1
Mult.: 1
: 2,500
512 kbit I2C 1 MHz 64 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105C operation 1,885In Stock
Cut Tape
₱19.02
₱17.85
₱17.42
₱17.06
Reel
₱14.23
Min.: 1
Mult.: 1
: 2,500
4 kbit I2C 1 MHz 512 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105C operation 2,000In Stock
Cut Tape
₱20.86
₱19.63
₱19.14
₱18.77
Reel
₱15.64
Min.: 1
Mult.: 1
: 2,500
8 kbit I2C 1 MHz 1024 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105C operation 1,650In Stock
Cut Tape
₱22.70
₱21.35
₱20.86
₱20.43
Reel
₱17.18
Min.: 1
Mult.: 1
: 2,500
16 kbit I2C 1 MHz 2048 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105C operation 1,950In Stock
Cut Tape
₱25.77
₱24.11
₱23.50
₱23.01
Reel
₱19.88
Min.: 1
Mult.: 1
: 2,500
32 kbit I2C 1 MHz 4 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit SPI bus EEPROM with high-speed clock 1,845In Stock
Cut Tape
₱55.83
₱52.52
₱51.10
₱50.00
Reel
₱43.01
Min.: 1
Mult.: 1
: 2,500
1 Mb SPI 16 MHz SO-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics M95M01-DRMN3TP/V
STMicroelectronics EEPROM Automotive 1 Mbit SPI bus EEPROM with high speed clock 699In Stock
Cut Tape
₱93.87
₱88.34
₱85.89
₱84.05
₱82.21
Reel
₱82.21
Min.: 1
Mult.: 1
Max.: 100
: 2,500
Reel, Cut Tape
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 21,810In Stock
Cut Tape
₱12.27
₱11.84
₱11.53
₱11.35
Reel
₱9.75
Min.: 1
Mult.: 1
: 10,000
64 kbit I2C 1 MHz 8 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64X-DRE Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit serial I2C bus EEPROM with configurable device address 2,165In Stock
Cut Tape
₱103.68
₱97.55
₱95.09
₱92.64
Reel
₱80.37
Min.: 1
Mult.: 1
: 2,500
2 Mbit I2C 1 MHz 256 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8-Mbit serial SPI page EEPROM ext temp range 48,765In Stock
Cut Tape
₱55.22
₱51.60
₱50.18
₱49.14
Reel
₱43.87
Min.: 1
Mult.: 1
: 2,500
M95P08 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 27,028In Stock
Cut Tape
₱134.36
₱125.77
₱122.09
₱119.02
Reel
₱98.77
Min.: 1
Mult.: 1
: 5,000
32 Mbit SPI 80 MHz 4 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4,990In Stock
Cut Tape
₱33.13
₱31.17
₱30.37
₱29.69
Reel
₱16.75
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 6,935In Stock
₱16.56
₱15.03
₱14.72
₱14.42
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube