EEPROM

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3,750In Stock
Min.: 1
Mult.: 1
: 4,000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 11,615In Stock
67,500On Order
Min.: 1
Mult.: 1
: 2,500

32 Mbit SPI 80 MHz 4 M x 8 SO-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 5,809In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 9,202In Stock
8,000Expected 16/07/2027
Min.: 1
Mult.: 1
: 4,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 8K (1Kx8) 3,397In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-W Tube
STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 6,602In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Tube

STMicroelectronics EEPROM 1-Mbit serial I2C Bus EEPROM 7,316In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial 3,850In Stock
2,500Expected 19/05/2027
Min.: 1
Mult.: 1
: 2,500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 1k 853In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 8,247In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 2,148In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V EE 978In Stock
Min.: 1
Mult.: 1

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 256k 6,142In Stock
8,000Expected 16/07/2027
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Tube
STMicroelectronics EEPROM 128kB Serial I2C Bus 1.7V to 5.5V 400kHz 479In Stock
10,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 2,420In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Tube

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 299In Stock
2,500Expected 21/01/2027
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 2,013In Stock
8,000Expected 17/05/2027
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit serial I2C bus EEPROM 1,587In Stock
15,000Expected 20/09/2027
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 659In Stock
6,745On Order
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 918In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 2,104In Stock
8,000Expected 21/12/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Tube
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 124In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

512 kbit I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 348In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

512 kbit I2C 1 MHz 64 k x 8 SOIC-8 450 ns SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S I2C 1k 7,856In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 3,819In Stock
8,000Expected 16/07/2027
Min.: 1
Mult.: 1
: 4,000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel