STMicroelectronics EEPROM

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 8,899In Stock
10,000On Order
Cut Tape
₱13.50
₱12.76
₱12.45
₱12.21
Reel
₱10.92
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 4,589In Stock
₱11.66
₱11.23
₱10.98
₱10.74
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Tube
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8) 552In Stock
42,500On Order
Cut Tape
₱10.43
₱9.94
₱9.75
₱9.51
Reel
₱8.16
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 12,189In Stock
Cut Tape
₱12.27
₱11.60
₱11.35
₱10.86
Reel
₱9.57
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM 3,041In Stock
5,000On Order
Cut Tape
₱26.99
₱24.97
₱24.36
₱23.87
Reel
₱20.80
Min.: 1
Mult.: 1
: 2,500
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 143In Stock
5,000On Order
Cut Tape
₱21.47
₱20.49
₱20.00
₱19.57
Reel
₱17.12
Min.: 1
Mult.: 1
: 2,500
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 7,411In Stock
Cut Tape
₱15.34
₱14.23
₱13.87
₱13.62
Reel
₱11.66
Min.: 1
Mult.: 1
: 4,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 8,235In Stock
7,500On Order
Cut Tape
₱14.11
₱13.50
₱13.19
₱12.94
Reel
₱10.67
Min.: 1
Mult.: 1
: 2,500
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 369In Stock
8,000On Order
Cut Tape
₱14.11
₱13.56
₱13.25
₱13.01
Reel
₱11.47
Min.: 1
Mult.: 1
: 4,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 5,056In Stock
6,000On Order
₱14.72
₱13.68
₱13.37
₱13.13
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Tube
STMicroelectronics EEPROM EEPROM S I2C 4k 411In Stock
35,000On Order
Cut Tape
₱12.27
₱11.04
₱10.80
₱10.61
Reel
₱9.14
Min.: 1
Mult.: 1
: 2,500
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SO-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 2,408In Stock
4,000Expected 08/12/2026
Cut Tape
₱28.83
₱27.18
₱26.44
₱25.95
Reel
₱21.90
Min.: 1
Mult.: 1
: 4,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation 4,869In Stock
Cut Tape
₱19.63
₱18.28
₱17.85
₱17.48
Reel
₱14.05
Min.: 1
Mult.: 1
: 4,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8 Kbit serial I2C Bus EEPROM 4,844In Stock
Cut Tape
₱14.72
₱13.50
₱13.19
₱12.94
Reel
₱11.04
Min.: 1
Mult.: 1
: 4,000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8 Kbit serial I2C bus EEPROM 197In Stock
25,000On Order
Cut Tape
₱15.95
₱14.66
₱14.36
₱14.05
Reel
₱12.39
Min.: 1
Mult.: 1
: 5,000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8-5.5V 8K (1Kx8) 5,914In Stock
Cut Tape
₱15.34
₱14.23
₱13.87
₱13.62
Reel
₱10.74
Min.: 1
Mult.: 1
: 4,000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8Kbit 100kHz I2C 400 kHZ Fast-Mode 141In Stock
10,000Expected 14/04/2027
Cut Tape
₱20.86
₱19.39
₱18.96
₱18.53
Reel
₱14.23
Min.: 1
Mult.: 1
: 5,000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 419In Stock
15,000On Order
Cut Tape
₱14.72
₱13.62
₱13.31
₱13.07
Reel
₱11.23
Min.: 1
Mult.: 1
: 2,500
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 3,807In Stock
Cut Tape
₱33.13
₱31.23
₱30.55
₱29.69
Reel
₱23.93
Min.: 1
Mult.: 1
: 4,000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 3,430In Stock
4,000On Order
Cut Tape
₱20.25
₱19.08
₱18.65
₱18.28
Reel
₱15.77
Min.: 1
Mult.: 1
: 4,000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8-5.5V 16K (2Kx8) 1,778In Stock
8,000Expected 16/07/2027
Cut Tape
₱16.56
₱15.71
₱15.34
₱15.03
Reel
₱13.07
Min.: 1
Mult.: 1
: 4,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 100kHz I2C 400 kHZ Fast-Mode 56In Stock
5,000On Order
Cut Tape
₱17.79
₱17.61
₱17.24
₱16.87
Reel
₱12.09
Min.: 1
Mult.: 1
: 5,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 3,792In Stock
₱17.79
₱16.63
₱16.20
₱15.89
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Tube

STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 11In Stock
124,000On Order
Cut Tape
₱17.79
₱16.20
₱15.83
₱15.46
Reel
₱13.37
Min.: 1
Mult.: 1
: 4,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 16k 7,664In Stock
Cut Tape
₱15.34
₱14.36
₱13.99
₱13.74
Reel
₱9.94
Min.: 1
Mult.: 1
: 2,500
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel