EEPROM

Mga Resulta: 441
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
STMicroelectronics EEPROM 256K (32Kx8) 763May Stock
4,000Inoorder
₱34.36
₱32.02
₱31.41
₱30.74
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Tube

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 1,753May Stock
8,000Inoorder
Cut Tape
₱30.68
₱28.65
₱27.98
₱27.42
Reel
₱23.37
Min.: 1
Mult.: 1
: 4,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 189May Stock
17,500Inaasahan 7/16/2027
Cut Tape
₱31.90
₱29.75
₱29.02
₱28.41
Reel
₱23.56
Min.: 1
Mult.: 1
: 2,500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 1,686May Stock
2,500Inoorder
Cut Tape
₱56.44
₱52.88
₱51.47
₱50.37
Reel
₱38.65
Min.: 1
Mult.: 1
: 2,500
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 3,478May Stock
Cut Tape
₱39.88
₱37.24
₱36.26
₱35.46
Reel
₱30.55
Min.: 1
Mult.: 1
: 4,000
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 843May Stock
8,000Inaasahan 7/16/2027
₱13.50
₱12.64
₱12.33
₱12.09
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Tube
STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 1,038May Stock
8,000Inaasahan 7/16/2027
₱12.27
₱11.78
₱11.47
₱11.29
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Tube
STMicroelectronics EEPROM 2.5-5.5V 32K (4Kx8) 524May Stock
14,000Inoorder
₱20.25
₱18.65
₱18.22
₱17.85
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-W Tube

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 24May Stock
5,000Inoorder
Cut Tape
₱121.47
₱113.50
₱110.43
₱107.98
Reel
₱85.28
Min.: 1
Mult.: 1
: 2,500
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial I2C 100pF 1.8 to 5.5V 247May Stock
20,000Inoorder
Cut Tape
₱256.44
₱239.88
₱232.52
₱227.61
Reel
₱171.78
Min.: 1
Mult.: 1
: 2,500
2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 WLCSP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 201May Stock
₱20.86
₱19.39
₱18.90
₱18.53
Min.: 1
Mult.: 1
1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 1,171May Stock
₱69.94
₱65.64
₱63.80
₱62.58
Min.: 1
Mult.: 1
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 64k 211May Stock
4,000Inaasahan 7/16/2027
₱34.36
₱32.21
₱31.35
₱30.74
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Tube
STMicroelectronics EEPROM 5.5V 32K (4Kx8) 82May Stock
₱30.06
₱27.79
₱27.12
₱26.56
Min.: 1
Mult.: 1
32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-W
STMicroelectronics EEPROM 4K (512x8 or 256x16) 4May Stock
20,000Inoorder
₱19.02
₱17.61
₱17.24
₱16.87
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube
STMicroelectronics EEPROM 4 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers
6,500Inoorder
Cut Tape
₱94.48
₱88.96
₱86.50
₱84.66
Reel
₱73.62
Min.: 1
Mult.: 1
: 4,000
4 Mbit I2C 1 MHz 512K x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

STMicroelectronics EEPROM 2Kbit Serial EE 2,102May Stock
Cut Tape
₱17.79
₱16.99
₱16.56
₱16.26
Reel
₱14.05
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 70 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 998May Stock
Cut Tape
₱36.20
₱34.23
₱33.37
₱32.64
Reel
₱26.63
Min.: 1
Mult.: 1
: 2,500
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM
7,500Inaasahan 3/2/2027
Cut Tape
₱22.70
₱21.35
₱20.92
₱20.49
Reel
₱17.18
Min.: 1
Mult.: 1
: 2,500
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S. I2C 128k
7,966Inoorder
Cut Tape
₱26.99
₱25.46
₱24.85
₱24.36
Reel
₱21.29
Min.: 1
Mult.: 1
: 4,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V
34,000Inaasahan 7/16/2027
Cut Tape
₱33.74
₱31.84
₱31.23
₱29.94
Reel
₱25.64
Min.: 1
Mult.: 1
: 5,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128-Kbit serial I2C bus EEPROM
7,351Inaasahan 9/20/2027
Cut Tape
₱74.85
₱70.55
₱68.10
₱66.87
Reel
₱59.20
Min.: 1
Mult.: 1
: 2,500
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V
5,000Inoorder
Cut Tape
₱76.69
₱73.62
₱71.78
₱68.71
Reel
₱60.31
Min.: 1
Mult.: 1
: 2,500
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser
7,997Inaasahan 12/21/2026
₱59.51
₱56.01
₱54.60
₱52.45
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Tube
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device software write protection reg
5,000Inaasahan 11/23/2026
Cut Tape
₱36.20
₱34.29
₱33.37
₱32.70
Reel
₱27.91
Min.: 1
Mult.: 1
: 5,000
512 kbit I2C 1 MHz 64 k x 8 DFN-8 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512E-F Reel, Cut Tape, MouseReel