EEPROM

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 8,002In Stock
Cut Tape
₱19.02
₱17.73
₱17.30
₱16.93
Reel
₱10.31
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,261In Stock
Cut Tape
₱31.90
₱30.18
₱29.39
₱28.77
Reel
₱16.81
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2,939In Stock
Cut Tape
₱28.83
₱27.06
₱26.38
₱25.83
Reel
₱16.20
Min.: 1
Mult.: 1
: 2,500
16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 2,495In Stock
Cut Tape
₱49.69
₱46.56
₱45.34
₱44.36
Reel
₱38.77
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 3,663In Stock
Cut Tape
₱23.93
₱22.76
₱22.21
₱21.78
Reel
₱18.77
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock 2,248In Stock
Cut Tape
₱26.38
₱24.17
₱23.56
₱23.07
Reel
₱18.34
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3,178In Stock
Cut Tape
₱34.36
₱32.09
₱31.23
₱30.55
Reel
₱25.83
Min.: 1
Mult.: 1
: 4,000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3,868In Stock
Cut Tape
₱23.93
₱22.76
₱22.15
₱21.72
Reel
₱16.44
Min.: 1
Mult.: 1
: 4,000
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4,619In Stock
Cut Tape
₱30.06
₱28.16
₱27.42
₱26.87
Reel
₱22.94
Min.: 1
Mult.: 1
: 5,000
8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1,731In Stock
Cut Tape
₱52.15
₱49.26
₱47.98
₱46.93
Reel
₱40.31
Min.: 1
Mult.: 1
: 4,000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1,816In Stock
₱57.67
₱45.09
₱44.17
₱42.64
Min.: 1
Mult.: 1
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube

STMicroelectronics EEPROM EEPROM S. I2C 128k 307In Stock
4,000Expected 16/07/2027
Cut Tape
₱26.99
₱25.40
₱24.79
₱24.29
Reel
₱14.05
Min.: 1
Mult.: 1
: 4,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 3,170In Stock
Cut Tape
₱28.22
₱26.63
₱25.95
₱25.40
Reel
₱15.89
Min.: 1
Mult.: 1
: 2,500
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 3,291In Stock
Cut Tape
₱34.97
₱33.19
₱32.64
₱32.21
Reel
₱26.87
Min.: 1
Mult.: 1
: 2,500
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3,531In Stock
Cut Tape
₱38.04
₱35.46
₱34.54
₱33.80
Reel
₱29.88
Min.: 1
Mult.: 1
: 5,000
32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 4,530In Stock
Cut Tape
₱28.22
₱26.81
₱26.14
₱25.64
Reel
₱22.45
Min.: 1
Mult.: 1
: 2,500
32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2,115In Stock
Cut Tape
₱51.53
₱48.28
₱46.99
₱46.01
Reel
₱36.32
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM 3,603In Stock
Cut Tape
₱27.61
₱25.95
₱25.28
₱24.79
Reel
₱16.93
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 2,080In Stock
Cut Tape
₱36.20
₱34.29
₱33.56
₱33.07
Reel
₱31.90
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 4,560In Stock
Cut Tape
₱25.77
₱24.05
₱23.19
₱22.88
Reel
₱15.58
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 4,307In Stock
Cut Tape
₱31.90
₱30.00
₱29.20
₱28.65
Reel
₱15.64
Min.: 1
Mult.: 1
: 4,000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 1K (64 X 16) SERIAL EEPROM SO-8 2,503In Stock
Cut Tape
₱38.04
₱36.14
₱35.21
₱34.48
Reel
₱24.79
Min.: 1
Mult.: 1
: 2,500
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 5,835In Stock
Cut Tape
₱22.09
₱20.86
₱20.37
₱19.94
Reel
₱12.52
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1,836In Stock
Cut Tape
₱48.47
₱45.09
₱43.87
₱42.95
Reel
₱36.87
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 4,498In Stock
₱34.36
₱32.21
₱31.35
₱30.74
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Tube