STMicroelectronics M24C02-R Series EEPROM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM E-EPROM 13,794In Stock
Cut Tape
₱12.27
₱11.35
₱11.10
₱10.86
Reel
₱9.39
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8) 552In Stock
42,500On Order
Cut Tape
₱10.43
₱9.94
₱9.75
₱9.51
Reel
₱8.16
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode
31,644On Order
Cut Tape
₱16.56
₱15.40
₱15.03
₱14.48
Reel
₱12.39
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8)
28,000On Order
₱15.34
₱13.74
₱13.44
₱13.13
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Tube