STMicroelectronics M24C32-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 9,166In Stock
37,500On Order
Cut Tape
₱17.79
₱16.87
₱16.44
₱16.14
Reel
₱13.74
Min.: 1
Mult.: 1
: 2,500
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S I2C 32k 7,184In Stock
12,000On Order
Cut Tape
₱19.63
₱18.28
₱17.85
₱17.48
Reel
₱14.48
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 370In Stock
6,000Expected 18/10/2027
₱20.25
₱18.34
₱17.85
₱17.48
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Tube