STMicroelectronics M95160-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 1.8V to 5.5V 16K 247In Stock
Cut Tape
₱22.09
₱20.61
₱20.12
₱19.75
Reel
₱18.34
Min.: 1
Mult.: 1
: 4,000
16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial SPI Bus EEPROM 4,021In Stock
Cut Tape
₱26.38
₱24.85
₱24.23
₱23.74
Reel
₱20.80
Min.: 1
Mult.: 1
: 2,500
16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16kB Serial BUS EE 1.8V to 5.5V ESD
22,146Expected 19/07/2027
Cut Tape
₱30.68
₱28.90
₱28.16
₱27.61
Reel
₱23.44
Min.: 1
Mult.: 1
: 5,000
16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel