M95040-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM
10,000Expected 16/07/2027
Cut Tape
₱23.31
₱21.47
₱20.92
₱20.49
Reel
₱17.55
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM
3,750Expected 21/01/2027
Cut Tape
₱24.54
₱24.11
₱23.50
₱23.01
Reel
₱18.77
Min.: 1
Mult.: 1
: 4,000
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit SPI BUS EE 10MHz CR 5ms
4,680Expected 21/12/2026
Cut Tape
₱25.77
₱24.29
₱23.68
₱23.25
Reel
₱19.51
Min.: 1
Mult.: 1
: 5,000
4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel