M95128-R Series EEPROM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 1.8V to 5.5V 128k 1,702In Stock
₱41.72
₱39.08
₱38.10
₱37.30
Min.: 1
Mult.: 1
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R
STMicroelectronics EEPROM 1.8V to 5.5V 128k 438In Stock
5,000On Order
Cut Tape
₱39.26
₱37.12
₱36.14
₱35.40
Reel
₱30.86
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 128k
7,942Expected 13/09/2027
Cut Tape
₱42.33
₱39.69
₱38.16
₱37.36
Reel
₱31.96
Min.: 1
Mult.: 1
: 4,000
128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128kB Serial BUS EE 10MHz CR 5ms
4,989On Order
Cut Tape
₱52.15
₱49.02
₱47.73
₱46.69
Reel
₱37.61
Min.: 1
Mult.: 1
: 5,000
128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel