16 bit NVRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging
Infineon Technologies NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM 723In Stock
₱3,375.48
₱3,120.26
₱3,019.65
₱2,944.19
Min.: 1
Mult.: 1
TSOP-II-44 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT CY14B104NA Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM 652In Stock
₱4,901.25
₱4,524.56
₱4,376.71
₱4,266.89
Min.: 1
Mult.: 1
TSOP-II-54 8 Mbit 512 k x 16 16 bit 45 ns 3.6 V 2.7 V 75 mA - 40 C + 85 C SMD/SMT CY14B108N Tray
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 229In Stock
₱2,669.95
₱2,471.18
₱2,392.04
₱2,333.14
Min.: 1
Mult.: 1
SSOP-48 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT CY14B101LA Tube
Infineon Technologies NVRAM 1Mb 3V 45ns 64K x 16 nvSRAM 420In Stock
₱2,266.27
₱2,101.85
₱2,034.37
₱1,984.06
Min.: 1
Mult.: 1
TSOP-II-44 1 Mbit 64 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT CY14B101NA Tray
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 200In Stock
₱2,669.95
₱2,471.18
₱2,392.04
₱2,333.14
Min.: 1
Mult.: 1
TSOP-II-44 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT CY14B101LA Tray
Infineon Technologies NVRAM 8Mb 3V 45ns 1024K x 8 nvSRAM 373In Stock
₱5,214.14
₱4,815.98
₱4,658.92
₱4,542.35
₱4,427.63
Min.: 1
Mult.: 1
TSOP-II-44 8 Mbit 1 M x 8 16 bit 45 ns 3.6 V 2.7 V 75 mA - 40 C + 85 C SMD/SMT CY14B108L Tray
Infineon Technologies NVRAM 1Mb 3V 25ns 64K x 16 nvSRAM 472In Stock
₱2,528.85
₱2,340.50
₱2,265.66
₱2,209.83
Min.: 1
Mult.: 1
TSOP-II-44 1 Mbit 64 k x 16 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT CY14B101NA Tray
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 281In Stock
₱3,034.98
₱2,805.54
₱2,714.74
₱2,647.25
₱1,798.17
Min.: 1
Mult.: 1
TSOP-II-44 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT CY14B104NA Tray
Infineon Technologies NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM 3In Stock
₱3,250.32
₱3,004.31
₱2,907.38
₱2,834.98
Min.: 1
Mult.: 1
TSOP-II-54 4 Mbit 256 k x 16 16 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT CY14B104M Tray
Infineon Technologies NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM Non-Stocked Lead-Time 26 Weeks
₱2,774.25
Min.: 216
Mult.: 216
TSOP-II-54 1 Mbit 64 k x 16 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT CY14B104NA Tray