Gate Drivers

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package / Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers H-bridge motor driver for automotive DC motor driving 5,551In Stock
Cut Tape
₱293.25
₱227.61
₱204.30
₱184.66
Reel
₱166.26
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 38 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7012AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 12,014In Stock
₱186.50
₱139.88
₱128.22
₱115.34
Min.: 1
Mult.: 1
Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6385E Tube
STMicroelectronics Gate Drivers Quad Ch HiSide Drivr 92,176In Stock
Cut Tape
₱338.04
₱258.90
₱238.65
₱217.18
Reel
₱174.85
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2 A 4.5 V 36 V - 40 C + 150 C VNQ5050K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal Channel High 5,058In Stock
Cut Tape
₱448.47
₱345.40
₱320.25
₱292.03
Reel
₱258.28
Min.: 1
Mult.: 1
: 600
Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808-E Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III Low Side 13A 41V 90mOhm 25,490In Stock
Cut Tape
₱74.85
₱54.29
₱49.14
₱43.44
Reel
₱37.30
Min.: 1
Mult.: 1
: 1,000
Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 13 A 3.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNL5090N3-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 19A OMNIFET 24,643In Stock
Cut Tape
₱97.55
₱72.39
₱65.64
₱58.41
Reel
₱45.34
Min.: 1
Mult.: 1
: 2,500
Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 19 A 3.5 V 5.5 V 10 us 10 us - 40 C + 125 C VNL5050S5-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Ch HiSide Drivr 165,861In Stock
Cut Tape
₱331.90
₱253.99
₱234.36
₱212.88
Reel
₱171.17
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 4 Driver 4 Output 2 A 4.5 V 36 V - 40 C + 150 C VNQ5050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers QUAD CH HI-SIDE DRVR 10,366In Stock
Cut Tape
₱267.49
₱211.04
₱185.89
₱168.71
Reel
₱142.33
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 1 A 4.5 V 28 V - 40 C + 150 C VNQ5E160K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side 4 A gate driver 81,050In Stock
Cut Tape
₱125.77
₱93.25
₱84.66
₱75.46
Reel
₱60.74
Min.: 1
Mult.: 1
: 2,500
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal low side driver or quad low side plus quad high side driver 14,867In Stock
Cut Tape
₱447.86
₱351.54
₱325.16
₱296.32
Reel
₱246.01
Min.: 1
Mult.: 1
: 1,000
Driver ICs - Various High-Side, Low-Side SMD/SMT PowerSSO-36 8 Driver 8 Output 2.2 A 4.75 V 5.25 V 50 ns 50 ns - 40 C + 125 C L9301 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 600 V half-bridge enhancement mode GaN HEMT with high voltage driver 1,361In Stock
Cut Tape
₱309.82
₱250.92
₱236.81
₱220.25
₱215.95
Reel
₱215.34
Min.: 1
Mult.: 1
: 3,000
Half-Bridge SMD/SMT QFN-31 4 Output 12 A 4.75 V 9.5 V Non-Inverting - 40 C + 125 C MASTERGAN Reel, Cut Tape

STMicroelectronics Gate Drivers High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 365In Stock
₱706.14
₱550.31
₱468.71
₱442.95
₱435.59
Min.: 1
Mult.: 1
Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 1 Output 10 A 4.75 V 9.5 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Gate Drivers Triple IGBT/MOS 954In Stock
₱231.90
₱175.46
₱152.15
₱145.40
Min.: 1
Mult.: 1
IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 3 Driver 3 Output 600 mA 4 V 16 V - 40 C + 125 C TD310 Tube
STMicroelectronics Gate Drivers 600 V half-bridge enhancement mode GaN HEMT with high voltage driver 1,168In Stock
Cut Tape
₱391.41
₱319.02
₱301.23
₱280.98
₱273.62
Reel
₱273.01
Min.: 1
Mult.: 1
: 3,000
Half-Bridge SMD/SMT QFN-31 4 Output 17 A 4.75 V 9.5 V Non-Inverting - 40 C + 125 C MASTERGAN Reel, Cut Tape
STMicroelectronics Gate Drivers High/Low Side Driver 600V 793In Stock
₱237.42
₱176.07
₱158.28
₱153.38
Min.: 1
Mult.: 1
Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Tube
STMicroelectronics Gate Drivers HALF-BRIDGE GATE DRIVER 1,392In Stock
₱231.29
₱174.85
₱151.53
₱144.79
Min.: 1
Mult.: 1
Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Tube
STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 9,798In Stock
Cut Tape
₱138.65
₱102.45
₱93.87
₱84.05
Reel
₱69.94
Min.: 1
Mult.: 1
: 2,500
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6494 Reel, Cut Tape
STMicroelectronics Gate Drivers Hi-Volt Half Bridge 1,388In Stock
₱249.69
₱188.96
₱169.33
₱156.44
Min.: 1
Mult.: 1
Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 10 V - 40 C + 125 C L6571 Tube
STMicroelectronics Gate Drivers Octal self Config Low/High Side Driver 2,813In Stock
Cut Tape
₱304.30
₱231.90
₱214.11
₱193.87
Reel
₱168.71
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Voltage BCD N-Ch 600V Low Side 966In Stock
₱269.33
₱204.30
₱178.53
₱169.94
Min.: 1
Mult.: 1
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6391 Tube
STMicroelectronics Gate Drivers High-side driver with MultiSense analog feedback for automotive applications 3,099In Stock
Cut Tape
₱173.01
₱139.88
₱118.41
₱106.14
Reel
₱92.64
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 5 A 4 V 28 V - 40 C + 150 C VN7010AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Automotive integrated H-bridge 1,500In Stock
Cut Tape
₱247.85
₱187.12
₱171.78
₱155.22
Reel
₱123.31
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 4 Driver 4 Output 40 A 7 V 80 V 100 ns 27 ns - 40 C + 150 C VNH9013Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad HiSide smart Pwr Solid St Relay 2,635In Stock
₱370.55
₱284.05
₱246.63
₱233.13
Min.: 1
Mult.: 1
Relay Drivers High-Side SMD/SMT PowerSO-12 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-33-E Tube
STMicroelectronics Gate Drivers High voltage high and low-side driver 1,809In Stock
₱225.77
₱170.55
₱156.44
₱138.04
Min.: 1
Mult.: 1
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6395 Tube
STMicroelectronics Gate Drivers High VTG gate driver 2,288In Stock
Cut Tape
₱101.84
₱74.85
₱68.10
₱60.37
Reel
₱50.74
Min.: 1
Mult.: 1
: 2,500
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6395 Reel, Cut Tape, MouseReel