CSBGA-325 FPGA - Field Programmable Gate Array

Mga Resulta: 40
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Bilis ng Data Dami ng Transceiver Isitilo ng Mounting Package / Case
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-2CSG325I 10May Stock
₱6,031.32
₱5,045.42
₱4,681.62
₱4,668.74
Min.: 1
Mult.: 1
XA7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-3CSG325E 1May Stock
₱5,214.75
₱4,270.57
₱4,166.28
₱4,041.12
Min.: 1
Mult.: 1
XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CSG325C 2May Stock
180Inaasahan 6/10/2027
₱7,592.68
₱6,350.34
₱6,108.01
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CSG325E 4May Stock
67Inaasahan 9/6/2027
₱6,627.03
₱5,539.91
₱5,106.16
₱4,881.01
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-2CSG325I 3May Stock
41Inoorder
₱5,913.53
₱3,861.37
Min.: 1
Mult.: 1
XC7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CSG325I
221Inoorder
₱5,826.41
₱4,851.56
₱4,567.51
₱4,314.13
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CSG325I
1,311Inoorder
₱8,731.95
₱7,303.10
₱7,024.58
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2CSG325I
2,002Inoorder
₱9,699.44
₱8,217.83
₱8,077.95
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CSG325Q
60Inoorder
₱8,025.81
Min.: 1
Mult.: 1
XA7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CSG325I
93Inoorder
₱4,152.17
₱2,619.03
Min.: 1
Mult.: 1
XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CSG325I
106Inoorder
₱4,071.80
₱4,039.28
₱3,880.39
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CSG325I
152Inaasahan 2/1/2027
₱5,890.83
₱4,906.16
₱4,686.53
₱4,685.91
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CSG325C
150Inoorder
₱5,069.35
₱4,218.43
₱4,029.47
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG325C
24Inaasahan 5/27/2027
₱5,825.18
₱4,851.56
₱4,634.38
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG325I
37Inaasahan 8/30/2027
₱6,623.96
₱5,539.91
₱5,106.16
₱4,971.80
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1CSG325I
3Inaasahan 8/4/2027
₱6,359.54
₱5,319.05
₱4,902.48
₱4,709.84
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L2CSG325E
3Inaasahan 7/8/2027
₱9,699.44
₱8,217.83
₱8,077.95
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CSG325C
9Inaasahan 7/9/2027
₱3,716.58
₱3,037.44
₱2,867.50
₱2,806.15
Min.: 1
Mult.: 1
XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 1 V 1 V 0 C + 85 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-2CSG325I
12Inaasahan 12/2/2027
₱3,712.90
₱3,691.43
Min.: 1
Mult.: 1
XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CSG325C
25Inoorder
₱4,555.85
₱3,763.21
₱3,565.05
₱3,542.96
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CSG325C
12Inoorder
₱4,071.80
₱4,039.28
₱3,841.74
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-L2CSG325E Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱4,757.08
₱4,588.37
₱4,562.60
Min.: 1
Mult.: 1
XC7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L1CSG325I Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱9,314.16
₱7,891.45
₱7,756.48
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A12T-1CSG325Q Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱3,689.59
₱3,642.96
₱3,621.49
Min.: 1
Mult.: 1
XA7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-1CSG325Q Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱5,849.11
₱4,871.19
₱4,653.40
Min.: 1
Mult.: 1
XA7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 1 V 1 V - 40 C + 125 C 1.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325