FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many field programmable gate array manufacturers including Intel, Lattice, Microchip, Xilinx & more.
Results: 12,315
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 289In Stock
₱3,982.84
₱3,557.69
₱3,556.46
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 81 I/O 1 V 1 V - 40 C + 100 C 1.5 Gb/s SMD/SMT csfBGA-121 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates 58In Stock
₱32,995.26
Min.: 1
Mult.: 1
A54SX72A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 1.5KLEs 1,466In Stock
₱1,060.13
₱847.24
₱793.26
₱790.80
Min.: 1
Mult.: 1
A3PN125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 118In Stock
₱14,707.44
₱14,683.51
₱14,548.54
₱14,538.11
Min.: 1
Mult.: 1
A42MX16 608 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 62In Stock
168Expected 21/10/2027
₱1,587.74
₱1,427.61
Min.: 1
Mult.: 1
17000 LE 432 kbit 77 I/O 950 uV 1.05 V - 40 C + 100 C 1.5 Gb/s SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 2,776In Stock
4,000Expected 18/06/2027
Cut Tape
₱623.93
₱555.83
Reel
₱461.97
Min.: 1
Mult.: 1
: 1,000
LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
17In Stock
18Expected 24/02/2027
₱258,492.70
Min.: 1
Mult.: 1
Arria 10 GX 660 660000 LE 251680 ALM 41.62 Mbit 696 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 36 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array 352In Stock
₱5,191.44
₱5,063.83
₱4,881.62
Min.: 1
Mult.: 1
Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 92 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array 46In Stock
120On Order
₱21,235.69
Min.: 1
Mult.: 1
EP4CGX110 Cyclone IV GX 109424 LE 5.49 Mbit 270 I/O 1.2 V 1.2 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363I - Pb-free 71In Stock
142Expected 02/11/2026
₱23,206.86
₱20,816.06
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 15In Stock
₱80,448.26
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517I 11In Stock
₱330,438.46
Min.: 1
Mult.: 1
XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
Altera FPGA - Field Programmable Gate Array 268In Stock
₱28,066.40
₱26,664.55
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3CSG484I 74In Stock
54Expected 26/10/2026
₱23,315.45
₱20,912.37
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CS324I 61In Stock
37Expected 24/09/2027
₱18,233.83
₱15,682.29
₱15,044.25
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 226In Stock
₱11,004.96
₱9,243.60
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484C 366In Stock
₱14,220.93
₱13,590.87
₱13,433.81
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3FTG256E 314In Stock
₱3,017.81
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT FBGA-256
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 20In Stock
₱98,531.17
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 41In Stock
₱24,403.19
₱22,139.37
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 120In Stock
₱13,058.35
₱12,358.96
₱12,160.80
₱11,809.26
Min.: 1
Mult.: 1
M2GL090 86184 LE 2.53 Mbit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 34In Stock
₱30,332.67
₱28,509.35
Min.: 1
Mult.: 1
Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 535 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484I 58In Stock
₱17,092.72
₱15,728.30
₱15,387.81
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 178In Stock
₱17,829.54
₱17,827.70
₱17,826.47
Min.: 1
Mult.: 1
AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX115N0686 FBGA1517 SR4MY EXT>
This product may require additional documentation to export from the United States.
144In Stock
₱182,279.44
Min.: 1
Mult.: 1
Arria 10 GX 1150 1150000 LE 427200 ALM 52.99 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1517 Tray