FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many field programmable gate array manufacturers including Intel, Lattice, Microchip, Xilinx & more.
Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 640 LUTs; 1.2V 7In Stock
Min.: 1
Mult.: 1

LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 5In Stock
336On Order
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 3.3V 1In Stock
84Expected 19/03/2027
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 384 I/O 3.3 V 3.3 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 112 I/O, 153MBGA 5In Stock
1,392On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray

GOWIN Semiconductor FPGA - Field Programmable Gate Array 426In Stock
Min.: 1
Mult.: 1

GW1NZ-LV1 1152 LE 72 kbit 11 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG676C 4In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 348 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG676I 3In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 348 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3FG676I 3In Stock
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 480 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-2FGG484I 4In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 3K System Gates 317In Stock
Min.: 1
Mult.: 1

EX64 128 LE 0 bit 41 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT TQFP-64 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 3.3V 4 SPEED 220In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT UCBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 335 I/O 1.2V 4 SPEED 60In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 334 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G ; 83.6K LUTs; 1.2V; 5G SERDES 76In Stock
Min.: 1
Mult.: 1

LFE5UM5G 84000 LE 42000 ALM 3.66 Mbit 118 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 68In Stock
Min.: 1
Mult.: 1

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 73 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 60In Stock
Min.: 1
Mult.: 1

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E 60In Stock
Min.: 1
Mult.: 1

LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 1.2V 490In Stock
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 4In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array
8In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C70 68416 LE 4276 ALM 1.1 Mbit 422 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LCMXO3D-9400HC-6BG400I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 344In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-400 Tray