FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many field programmable gate array manufacturers including Intel, Lattice, Microchip, Xilinx & more.
Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 192In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
420In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 90In Stock
Min.: 1
Mult.: 1
No
AFS600 0 bit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 510In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 28In Stock
Min.: 1
Mult.: 1

A3P600 6500 LE 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 100LEs 755In Stock
Min.: 1
Mult.: 1

A3PN010 0 bit 34 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT QFN-48 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 1.5KLEs 511In Stock
Min.: 1
Mult.: 1

A3PN125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 198In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 108In Stock
Min.: 1
Mult.: 1

A40MX04 547 LE 0 bit 34 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 38In Stock
Min.: 1
Mult.: 1

A40MX04 547 LE 0 bit 57 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 61In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates 120In Stock
Min.: 1
Mult.: 1

A54SX08A 512 LE 0 bit 81 I/O 2.25 V 5.25 V 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates 30In Stock
Min.: 1
Mult.: 1

A54SX08A 512 LE 0 bit 81 I/O 2.25 V 5.25 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 70In Stock
Min.: 1
Mult.: 1

AGL600V2 7000 LE 108 kbit 177 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 88In Stock
Min.: 1
Mult.: 1

AGL600V5 7000 LE 108 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 200LEs 1,129In Stock
Min.: 1
Mult.: 1

AGLN020V5 200 LE 0 bit 49 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT QFN-68 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 105In Stock
640Expected 03/09/2026
Min.: 1
Mult.: 1

AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates 24In Stock
Min.: 1
Mult.: 1

APA600 0 bit 356 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT PBGA-456 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 35KLEs 230In Stock
Min.: 1
Mult.: 1
No
M1A3PE3000 35000 LE 504 kbit 341 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
266In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 44In Stock
Min.: 1
Mult.: 1
No
A3PE3000 0 bit 341 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 32In Stock
60Expected 05/10/2026
Min.: 1
Mult.: 1
No
A3PE3000 35000 LE 504 kbit 341 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 31In Stock
Min.: 1
Mult.: 1

A3PE3000 0 bit 620 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-896 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 113In Stock
Min.: 1
Mult.: 1
No
M2GL005 0 bit 1.14 V 1.26 V LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 101In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 138 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LFBGA-256 Tray