FPGA - Field Programmable Gate Array

Results: 2,282
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 69In Stock
₱5,292.05
₱5,287.76
₱5,242.97
₱5,239.90
Min.: 1
Mult.: 1
A40MX04 547 LE 0 bit 57 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 38In Stock
₱6,334.39
₱6,244.20
₱6,158.31
Min.: 1
Mult.: 1
A40MX04 547 LE 0 bit 57 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 63In Stock
₱13,477.98
₱13,325.22
₱13,288.41
Min.: 1
Mult.: 1
A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 42In Stock
₱14,707.44
₱14,683.51
₱14,548.54
₱14,538.11
Min.: 1
Mult.: 1
A42MX16 608 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates 120In Stock
₱4,720.27
₱4,653.40
Min.: 1
Mult.: 1
A54SX08A 512 LE 0 bit 81 I/O 2.25 V 5.25 V 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates 30In Stock
₱6,144.20
₱6,057.70
Min.: 1
Mult.: 1
A54SX08A 512 LE 0 bit 81 I/O 2.25 V 5.25 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 223In Stock
480On Order
₱1,933.75
₱1,904.30
₱1,874.86
₱1,792.03
Min.: 1
Mult.: 1
AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 70In Stock
₱7,794.52
₱7,673.66
₱7,554.64
Min.: 1
Mult.: 1
AGL600V2 7000 LE 108 kbit 177 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 97In Stock
₱7,096.35
₱6,984.70
₱6,877.95
Min.: 1
Mult.: 1
AGL600V5 7000 LE 108 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 419In Stock
₱1,940.50
₱1,537.43
₱1,509.21
₱1,481.60
Min.: 1
Mult.: 1
AGLN250V2 3000 LE 36 kbit 60 I/O 1.14 V 1.575 V - 20 C + 85 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 415In Stock
₱2,231.30
₱2,032.53
₱1,768.11
₱1,738.05
Min.: 1
Mult.: 1
AGLN250V2 3000 LE 36 kbit 60 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates 66In Stock
₱8,995.75
₱8,976.73
₱8,969.98
₱8,936.24
Min.: 1
Mult.: 1
APA075 1000 LE 27 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates 24In Stock
₱48,202.08
Min.: 1
Mult.: 1
APA600 0 bit 356 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT PBGA-456 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 35KLEs 230In Stock
₱38,911.85
Min.: 1
Mult.: 1
No
M1A3PE3000 35000 LE 504 kbit 341 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 49In Stock
₱32,932.07
Min.: 1
Mult.: 1
No
A3PE3000 35000 LE 504 kbit 341 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs 85In Stock
180Expected 04/02/2027
₱70,172.74
Min.: 1
Mult.: 1
No
A3PE3000L 35000 LE 504 kbit 341 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 388In Stock
₱4,390.21
₱4,152.78
₱4,097.57
₱4,043.58
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 89In Stock
₱4,041.12
₱3,822.72
₱3,771.80
₱3,722.10
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 138 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 109In Stock
₱15,906.21
₱15,046.09
₱14,844.86
Min.: 1
Mult.: 1
No
M2GL090T 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs 50In Stock
₱13,170.62
Min.: 1
Mult.: 1
56500 LE 0 bit - 40 C + 100 C FBGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs 1,403In Stock
₱453.38
₱446.01
₱425.16
₱407.98
Min.: 1
Mult.: 1
A3P030 330 LE 0 bit 77 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs 532In Stock
₱522.09
₱513.50
₱489.57
₱462.58
Min.: 1
Mult.: 1
A3P030 330 LE 0 bit 77 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 221In Stock
₱788.96
₱776.08
₱741.72
₱701.23
Min.: 1
Mult.: 1
A3P060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 104In Stock
₱7,110.47
₱6,998.81
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 466In Stock
₱814.73
₱814.11
₱801.23
₱765.03
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray