FPBGA-484 FPGA - Field Programmable Gate Array

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 295 I/O SERDES 1.2V -8 Speed
60Expected 28/06/2027
₱9,751.58
₱8,493.29
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 358 I/O Ins on DSP 1.2V -5 Spd
141On Order
₱6,515.98
₱5,254.01
Min.: 1
Mult.: 1
LFXP2 17000 LE 8500 ALM 276 kbit 358 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Complex Programmable Logic Devices
60Expected 26/01/2027
₱14,725.23
₱12,825.83
Min.: 1
Mult.: 1
LFXP2 40000 LE 20000 ALM 885 kbit 363 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱6,436.84
Min.: 60
Mult.: 60
M2GL025TS 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱12,873.07
Min.: 60
Mult.: 60
M2GL025TS 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 55 C + 125 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 11KLEs Non-Stocked Lead-Time 28 Weeks
₱12,391.47
Min.: 60
Mult.: 60
M1AGL1000V2 11000 LE 145 kbit 300 I/O 1.2 V 1.5 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 28 Weeks
₱11,245.46
Min.: 60
Mult.: 60
M1AGL1000V5 11000 LE 0 bit SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 14 Weeks
₱1,430.68
₱1,411.66
₱1,393.26
Min.: 60
Mult.: 60
M2GL005 6060 LE 0 bit 209 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
₱2,715.35
₱2,679.77
Min.: 60
Mult.: 60
M2GL010 12084 LE 0 bit 233 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
₱2,950.32
₱2,912.28
Min.: 60
Mult.: 60
M2GL010T 12084 LE 0 bit 233 I/O 1.2 V 1.2 V 0 C + 85 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱4,712.29
Min.: 60
Mult.: 60
M2GL025 27696 LE 0 bit 267 I/O 1.2 V 1.2 V 0 C + 85 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱5,326.41
Min.: 60
Mult.: 60
M2GL025 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱5,122.11
Min.: 60
Mult.: 60
M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V 0 C + 85 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱11,627.67
Min.: 60
Mult.: 60
M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 55 C + 125 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱5,122.11
Min.: 60
Mult.: 60
M2GL025TS 27696 LE 0 bit 267 I/O 1.2 V 1.2 V 0 C + 85 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱5,736.84
Min.: 60
Mult.: 60
M2GL025TS 27696 LE 0 bit 267 I/O 1.2 V 1.2 V 0 C + 85 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱5,736.84
Min.: 60
Mult.: 60
M2GL025TS 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -6 SPEED Non-Stocked Lead-Time 53 Weeks
₱2,697.56
Min.: 60
Mult.: 60
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -6 SPEED Non-Stocked Lead-Time 53 Weeks
₱2,971.79
Min.: 60
Mult.: 60
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -7 SPEED Non-Stocked Lead-Time 53 Weeks
₱2,971.79
Min.: 60
Mult.: 60
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -7 SPEED Non-Stocked Lead-Time 53 Weeks
₱3,259.53
Min.: 60
Mult.: 60
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -8 SPEED Non-Stocked Lead-Time 53 Weeks
₱3,259.53
Min.: 60
Mult.: 60
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -8 SPEED Non-Stocked Lead-Time 53 Weeks
₱3,571.80
Min.: 60
Mult.: 60
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -6 SPEED Non-Stocked Lead-Time 53 Weeks
₱4,795.12
Min.: 60
Mult.: 60
LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -6 SPEED Non-Stocked Lead-Time 53 Weeks
₱5,258.31
Min.: 60
Mult.: 60
LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray