XCKU085 Series FPGA - Field Programmable Gate Array

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-1FLVA1517C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱341,156.92
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 624 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-1FLVA1517I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱464,351.40
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-1FLVB1760C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱378,955.27
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 720 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-1FLVB1760I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱473,623.23
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 720 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-1FLVF1924C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱396,055.97
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 680 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1924
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-2FLVA1517E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱543,632.17
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 620 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-2FLVA1517I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱621,199.43
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 620 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-2FLVB1760E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱530,499.59
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 720 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-2FLVB1760I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱606,271.74
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 720 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-2FLVF1924E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱554,497.25
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 680 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1924
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-3FLVA1517E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱698,955.64
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 620 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-3FLVB1760E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱682,043.90
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 720 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU085-L1FLVB1760I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱530,499.59
Min.: 1
Mult.: 1
XCKU085 1088325 LE 62190 ALM 56.9 Mbit 720 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 56 Transceiver SMD/SMT FBGA-1760