XCKU5P Series FPGA - Field Programmable Gate Array

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1FFVA676E 2In Stock
₱133,889.63
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 256 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1FFVB676I 4In Stock
₱198,456.82
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 256 I/O 825 mV 876 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1FFVD900I 1In Stock
₱179,739.55
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 304 I/O 825 mV 876 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2FFVB676I
4Expected 12/04/2027
₱253,904.34
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 256 I/O 825 mV 876 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-L1SFVB784I Non-Stocked Lead-Time 40 Weeks
₱199,983.82
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 304 I/O 850 mV 876 mV - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-L2FFVA676E Non-Stocked Lead-Time 40 Weeks
₱235,050.87
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 272 I/O 850 mV 850 mV 0 C + 110 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-L2FFVB676E Non-Stocked Lead-Time 40 Weeks
₱256,700.06
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 272 I/O 850 mV 850 mV 0 C + 110 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-L2FFVD900E Non-Stocked Lead-Time 40 Weeks
₱252,355.25
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV 0 C + 110 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-L2SFVB784E Non-Stocked Lead-Time 40 Weeks
₱222,665.53
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV 0 C + 110 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1FFVB676E Non-Stocked Lead-Time 40 Weeks
₱160,611.23
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 272 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1FFVD900E Non-Stocked Lead-Time 40 Weeks
₱163,637.63
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 304 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1SFVB784E Non-Stocked Lead-Time 40 Weeks
₱144,531.40
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1SFVB784I Non-Stocked Lead-Time 40 Weeks
₱180,445.07
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2FFVA676E Non-Stocked Lead-Time 40 Weeks
₱213,428.67
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 256 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2FFVB676E Non-Stocked Lead-Time 40 Weeks
₱222,224.42
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 256 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2FFVD900E Non-Stocked Lead-Time 40 Weeks
₱220,835.46
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2FFVD900I Non-Stocked Lead-Time 40 Weeks
₱261,801.31
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2SFVB784E Non-Stocked Lead-Time 40 Weeks
₱194,888.70
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2SFVB784I Non-Stocked Lead-Time 40 Weeks
₱222,665.53
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-3FFVB676E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
₱289,112.49
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 272 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-3SFVB784E Non-Stocked Lead-Time 40 Weeks
₱250,533.77
Min.: 1
Mult.: 1
XCKU5P 474600 LE 27120 ALM 16.9 Mbit 320 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-784