SLG47105V-TRN

Renesas / Dialog
968-SLG47105V-TRN
SLG47105V-TRN

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices SLG47105 Training Board shows DC Motor control functions of HVPAK? and demonstrates the power part of the chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
SMD/SMT
STQFN-20
Bulk
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG47105
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLG47105V Evaluation & Training Boards

Renesas / Dialog SLG47105V Evaluation and Training Boards provide demonstration, development, and training platforms for the SLG47105 GreenPAK Programmable Mixed-Signal Matrix. The SLG47105 offers a more cost-effective, one-time NVM programmable option for designers who want to integrate both digital and analog system functions while minimizing component count, board space, and power consumption in consumer and industrial motor drive applications. The SLG47105V-EVB board can also be connected to the Renesas / Dialog SLG4DVKADV GreenPAK Advanced Development Board for application emulation and programming of the onboard SLG47105 device. The SLG47105V-TRN training board shows the DC Motor control functions of SLG47105 and demonstrates the power part of the chip.

SLG47105 HV GreenPAK™ Mixed-Signal Matrix

Renesas / Dialog SLG47105 HV (High Voltage) GreenPAK™ Mixed-Signal Matrix delivers the benefits of both configurable logic and configurable analog with high-voltage outputs, all encapsulated in a 2mm x 3mm QFN package. The SLG47105 provides a more cost-effective, one-time programmable NVM option for designers looking to integrate both digital and analog system functions while minimizing component count, board space, and power consumption in consumer and industrial motor drive applications. The device can drive two brushed DC motors, a single stepper motor, a solenoid, or any other load requiring up to 1.5A RMS current per output and an operating voltage of up to 13.2V.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,303.08 ₱2,303.08
₱1,910.44 ₱19,104.40
₱1,820.87 ₱45,521.75
₱1,761.97 ₱176,197.00
₱1,676.70 ₱419,175.00
500 Quote