Q-EBT320-01LF

LPRS
471-Q-EBT320-01LF
Q-EBT320-01LF

Mfr.:

Description:
Board Mount Motion & Position Sensors Sensor Piezo Bimorph Vibration Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Bulk
Brand: LPRS
Product Type: Board Mount Motion & Position Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q-EBT320 Piezo Bimorph Vibration Sensor

LPRS (Low Power Radio Solutions) Q-EBT320 Piezo Bimorph Vibration Sensor is a self-sustaining Low-Frequency Sensor (LFS) that uses multiple cantilever-type piezoelectric bimorphs with different resonant frequencies. This vibration sensor is a versatile low-power electromechanical transducer with the potential to convert mechanical or acoustic energy to electrical energy. The Q-EBT320 sensor operates at 100Hz frequency, 750pF±20% electrostatic capacity, -15°C to 55°C temperature range, and 50MΩ minimum (@50VDC) insulation resistance. This Piezo Bimorph vibration sensor is moisture-resistant and non-magnetic and comes in 15mm x 1.5mm x 0.6mm dimensions.

In Stock: 333

Stock:
333 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱431.29 ₱431.29
₱363.81 ₱1,819.05
₱338.04 ₱3,380.40
₱285.28 ₱14,264.00
₱265.03 ₱26,503.00
₱244.79 ₱122,395.00
₱207.36 ₱414,720.00