Merit Sensor Board Mount Pressure Sensors

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package / Case Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Merit Sensor Board Mount Pressure Sensors Low pressure, surface mount, 0.6 inH2O/150 Pa, differential, 3.3V, analog & digital output, +/-1.5% accuracy 30In Stock
Min.: 1
Mult.: 1
: 250

LP2 Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Low pressure, surface mount, 20 inH2O/5000 Pa, gage, 3.3V, analog & digital output, +/-1.5% accuracy 45In Stock
Min.: 1
Mult.: 1
: 250

LP2 Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Low pressure, surface mount, 2 inH2O/500 Pa, gage, 3.3V, analog & digital output, +/-1.5% accuracy 43In Stock
Min.: 1
Mult.: 1
: 250

LP2 Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Low pressure, surface mount, 10 inH2O/2500 Pa, gage, 5V, analog & digital output, sleep mode, +/-1.5% accuracy 50In Stock
Min.: 1
Mult.: 1
: 250

LP2 Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Low pressure, surface mount, 1 psi/7000 Pa, differential, 3.3V, analog & digital output, +/-1.5% accuracy 47In Stock
Min.: 1
Mult.: 1
: 250

LP2 Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors CMS 10bar gage 5V gel smd 45In Stock
Min.: 1
Mult.: 1
: 250

Gauge 10 bar 5 V 0 C + 50 C CMS 1610 Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors CMS 1bar gage 5V gel smd 55In Stock
Min.: 1
Mult.: 1
: 250

Gauge 1 bar 5 V 0 C + 50 C CMS 1610 Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors CMS 100cmH2O gage 3.3V smd 84In Stock
Min.: 1
Mult.: 1
: 250

Gauge 3.3 V 0 C + 50 C CMS 1610 Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Blood-pressure sensor, medical grade, 0-300mmHg, mV, +/-1% accuracy 635In Stock
1,000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1,000

Gauge 300 mm Hg 3 % Analog SMD/SMT 6 V No Port + 15 C + 40 C BP Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Surface mount SMD, 100 psia, uncompensated, mV, ceramic chimney, with gel 838In Stock
Min.: 1
Mult.: 1
: 500

Absolute 100 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Designed for harsh media and high temperature, 30 psia, face seal, analog out 0.5-4.5 V, +/-2.5% accuracy 78In Stock
Min.: 1
Mult.: 1
: 250

Absolute 30 psi 2.5 % Analog SMD/SMT 5 V - 40 C + 150 C AEC-Q100 TR Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Surface mount SMD, 100 psig, uncompensated, mV, ceramic cap, no gel 196In Stock
14On Order
Min.: 1
Mult.: 1
: 500

Gauge 100 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape, MouseReel
Merit Sensor Board Mount Pressure Sensors Pressure sensor, 5 psig, uncompensated, mV, thru-hole mount, barb, with gel 42In Stock
Min.: 1
Mult.: 1

Gauge 5 psi 0.25 % Analog Through Hole 5 V Single Radial Barbed DIP-4 - 40 C + 125 C PMD Tray
Merit Sensor Board Mount Pressure Sensors Low pressure, surface mount, 4 inH2O/0.15 psid, analog, +/-1.5% accuracy 4In Stock
Min.: 1
Mult.: 1
: 250

Differential 0.15 psi 1.5 % Analog SMD/SMT 5 V Dual Radial Barbless 12 bit SMD-8 - 40 C + 85 C LP 1410 Reel, Cut Tape, MouseReel
Merit Sensor Board Mount Pressure Sensors Harsh Media 100PSI Absolute Pressure Element, Sawn Wafer on Tape 20In Stock
Min.: 1
Mult.: 1

Absolute 100 psi 0.2 % Analog SMD/SMT 5 V No Port 2.08 mm x 2.08 mm x 1.4 mm - 40 C + 150 C
Merit Sensor Board Mount Pressure Sensors Surface mount SMD, 5 psig, uncompensated, mV, ceramic cap, no gel 100In Stock
Min.: 1
Mult.: 1
: 500

MS Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Surface mount SMD, 15 psig, uncompensated, mV, ceramic chimney, with gel 93In Stock
33On Order
Min.: 1
Mult.: 1
: 500

Gauge 15 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape, MouseReel
Merit Sensor Board Mount Pressure Sensors Surface mount SMD, 300 psig, uncompensated, mV, ceramic cap, no gel 48In Stock
Min.: 1
Mult.: 1
: 500

Gauge 300 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors 4In Stock
Min.: 1
Mult.: 1

Merit Sensor Board Mount Pressure Sensors Designed for harsh media and high temperature, 300 psia, face seal, analog out 0.5-4.5 V, +/-2.5% accuracy 24In Stock
Min.: 1
Mult.: 1
: 250

Absolute 300 psi 2.5 % Analog SMD/SMT 5 V - 40 C + 150 C AEC-Q100 TR Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Blood-pressure sensor, medical grade, 0-300mmHg, mV, +/-1% accuracy 99In Stock
Min.: 1
Mult.: 1
: 1,000

Gauge 300 mm Hg 3 % Analog SMD/SMT 6 V No Port + 15 C + 40 C BP Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Surface mount SMD, 15 psia, uncompensated, mV, ceramic chimney, no gel 107In Stock
Min.: 1
Mult.: 1
: 500

Absolute 15 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Designed for harsh media and high temperature, 500 psia, radial seal, analog out 0.5-4.5 V, +/-2.5% accuracy 42In Stock
Min.: 1
Mult.: 1
: 250

Absolute 500 psi 2.5 % Analog SMD/SMT 5 V - 40 C + 150 C AEC-Q100 TR Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Designed for harsh media and high temperature, ceramic port, radial o-ring seal, 1 psig, analog out 0.5-4.5 V, +/-2.5% accuracy 15In Stock
Min.: 1
Mult.: 1
: 250

Gauge 1 psi 2.5% SMD/SMT 5 V - 40 C + 150 C TVC Reel, Cut Tape
Merit Sensor Board Mount Pressure Sensors Designed for harsh media and high temperature, 30 psia, radial seal, analog out 0.5-4.5 V, +/-2.5% accuracy 50In Stock
Min.: 1
Mult.: 1
: 250

Absolute 30 psi 2.5 % Analog SMD/SMT 5 V - 40 C + 150 C AEC-Q100 TR Reel, Cut Tape