2.5 mm MEMS Microphones

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Knowles MEMS Microphones MICROPHONE 200In Stock
Min.: 1
Mult.: 1

MM20 - 56 dB 69 dBA 5.1 Ohms 38 uA 900 mV - 17 C + 63 C Bottom 3.35 mm 2.5 mm 0.96 mm Tray
DB Unlimited MEMS Microphones 3.1x2.5x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic 957In Stock
Min.: 1
Mult.: 1
: 100
Precise - 42 dB 59 dB 300 Ohms 30 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3.1 mm 2.5 mm Reel, Cut Tape

Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;130dB SPL;-35+/-1dBV;30Hz;84dB PSRR;Low Power: 260 / Standard: 1000;1.8V 13,610In Stock
Min.: 1
Mult.: 1
: 5,900

EVEREST - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4,956In Stock
Min.: 1
Mult.: 1
: 5,000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4,287In Stock
Min.: 1
Mult.: 1
: 5,000

IM68A130 - 38 dBV 68 dB 400 Ohms 10 Hz to 15 kHz 2.4 V to 3.6 V - 40 C + 85 C Analog Top 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output 1,654In Stock
Min.: 1
Mult.: 1
: 1,000

- 38 dB 2 dB 65 dB 60 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66.5dB SNR;135dB SPL;-41+/-1dBV;40Hz;88dB PSRR;Low Power: 260 / Standard: 1000;1.8V 7,319In Stock
Min.: 1
Mult.: 1
: 5,900

SPK - 41 dB 66.5 dB 1 mA 1.8 V - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
Knowles MM20-33366-000
Knowles MEMS Microphones 71dB 1.3mm Height 0.25mm port 305In Stock
1,300On Order
Min.: 1
Mult.: 1

MM20 - 55 dB 70.5 dBA 5.1 kOhms 38 uA 900 mV - 17 C + 63 C Bottom 3.35 mm 2.5 mm 1.3 mm Tray
Same Sky MEMS Microphones MEMs Microphone 3.1x2.5mm 2Vdc SMT 2,984In Stock
4,000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1,000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 3.1 mm 2.5 mm 1.1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL
19,950On Order
Min.: 1
Mult.: 1
: 5,000

- 35 dB 1 dB 69 dB 40 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.6 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG
9,650Expected 21/08/2026
Min.: 1
Mult.: 1
: 5,000

MEMS - 38 dB 68 dB 400 Ohms 135 uA 2.75 V - 40 C + 105 C Analog 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1,200
Mult.: 1,200

CAMERON - 20 dBFS, - 41 dBFS 65.5 dBA, 66.5 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 270 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.1 mm 2.5 mm
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 5,700
Mult.: 5,700

CAMERON - 20 dBFS, - 41 dBFS 65.5 dBA, 66.5 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 270 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.1 mm 2.5 mm Reel
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 5,900
Mult.: 5,900
: 5,900

CAMERON - 20 dBFS, - 41 dBFS 65.5 dBA, 66.5 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 270 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.1 mm 2.5 mm Reel