Accelerometers

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Monnit Accelerometers ALTA 900 MHz AA - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 43,881In Stock
Cut Tape
₱71.17
₱63.19
₱55.83
₱51.66
Reel
₱34.72
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 2,007In Stock
Cut Tape
₱1,190.80
₱1,084.67
₱1,045.40
₱992.03
Reel
₱890.19
Min.: 1
Mult.: 1
Max.: 200
: 2,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3,364In Stock
Cut Tape
₱521.48
₱470.55
₱451.54
₱423.32
Reel
₱371.78
Min.: 1
Mult.: 1
Max.: 250
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer
2,882In Stock
Cut Tape
₱779.76
₱707.37
₱680.37
₱647.86
Reel
₱538.04
Min.: 1
Mult.: 1
Max.: 2,554
: 1,000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer
1,890In Stock
Cut Tape
₱807.37
₱733.13
₱705.53
₱674.24
Min.: 1
Mult.: 1
Max.: 1,512
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer
9,714In Stock
Cut Tape
₱623.32
₱569.94
₱531.29
₱479.76
Reel
₱355.83
Min.: 1
Mult.: 1
Max.: 7,947
: 1,000
3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1,041In Stock
Cut Tape
₱1,422.71
₱1,199.39
₱1,114.73
₱1,011.66
Reel
₱779.76
Min.: 1
Mult.: 1
: 1,000
2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8,580In Stock
Cut Tape
₱782.83
₱710.43
₱683.44
₱651.54
Reel
₱520.86
Min.: 1
Mult.: 1
: 5,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel
914In Stock
₱6,691.44
₱5,892.67
₱5,590.21
₱5,239.90
Min.: 1
Mult.: 1
Max.: 731
1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3,072In Stock
Cut Tape
₱456.44
₱384.66
₱357.67
₱324.54
Reel
₱258.28
Min.: 1
Mult.: 1
: 5,000
2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer
1,668In Stock
₱339.88
₱305.52
₱292.64
₱277.30
Min.: 1
Mult.: 1
Max.: 1,334
3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
310In Stock
254On Order
₱3,558.91
₱3,123.94
₱2,806.15
₱2,637.44
Min.: 1
Mult.: 1
Max.: 248
2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Tube
MEMSIC EV3632B
MEMSIC Accelerometers 19In Stock
₱1,552.77
₱1,309.82
₱1,063.81
₱876.69
Min.: 1
Mult.: 1
Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 889In Stock
Cut Tape
₱3,392.04
₱3,391.43
Reel
₱3,391.43
Min.: 1
Mult.: 1
: 1,000
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer
36In Stock
₱3,493.27
₱2,946.03
₱2,738.05
₱2,485.90
Min.: 1
Mult.: 1
2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 4In Stock
₱4,691.43
₱3,958.30
₱3,860.14
₱3,821.49
Min.: 1
Mult.: 1
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 90In Stock
Cut Tape
₱3,901.86
₱3,901.25
Reel
₱3,901.25
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 612In Stock
Cut Tape
₱2,659.52
₱2,444.80
₱2,342.34
₱2,180.99
₱2,068.72
Reel
₱2,068.72
Min.: 1
Mult.: 1
Max.: 50
: 3,500
3-axis X, Y, Z 50 g, 100 g, 200 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Epson Timing Accelerometers M-A552AC10 Digital Output Accelerometer 2In Stock
₱125,329.46
Min.: 1
Mult.: 1
3-axis X, Y, Z 15 G Digital CAN 24 V 9 V 35 mA - 30 C + 70 C PCB Mount Tray
Epson Timing Accelerometers M-A552AR10 Digital Output Accelerometer 2In Stock
₱125,329.46
Min.: 1
Mult.: 1
3-axis X, Y, Z 15 G Digital RS-422 24 V 9 V 38 mA - 20 C + 70 C PCB Mount Tray
Monnit Accelerometers ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
TDK InvenSense Accelerometers Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4,834In Stock
Cut Tape
₱541.72
₱489.57
₱469.94
₱446.63
Reel
₱353.99
Min.: 1
Mult.: 1
: 5,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
TE Connectivity Accelerometers 8911N-NX-A, US 915MHz w/battery 29In Stock
₱38,579.33
₱36,661.53
Min.: 1
Mult.: 1
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-NX-A, US 915MHz w/battery 112In Stock
₱46,499.01
₱44,306.36
Min.: 1
Mult.: 1
5 % - 40 C + 60 C Screw