STMicroelectronics Accelerometers

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 1,957In Stock
Cut Tape
₱1,190.80
₱1,084.67
₱1,045.40
₱992.03
Reel
₱761.35
Min.: 1
Mult.: 1
: 2,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3,168In Stock
Cut Tape
₱521.48
₱470.55
₱451.54
₱423.32
Reel
₱318.41
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 424In Stock
3,500Expected 20/08/2027
Cut Tape
₱2,659.52
₱2,444.80
₱2,342.34
₱2,180.99
₱2,068.72
Reel
₱2,068.72
Min.: 1
Mult.: 1
Max.: 50
: 3,500
3-axis X, Y, Z 50 g, 100 g, 200 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection 497In Stock
Cut Tape
₱1,216.57
₱1,107.98
₱1,054.61
₱979.76
₱927.61
Reel
₱927.61
Min.: 1
Mult.: 1
Max.: 50
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.62 V 9.2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications 43,700In Stock
Cut Tape
₱267.49
₱239.27
₱228.84
₱216.57
Reel
₱153.99
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 35,050In Stock
Cut Tape
₱336.81
₱284.05
₱263.81
₱239.88
Reel
₱188.34
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 5,032In Stock
Cut Tape
₱472.40
₱425.77
₱406.14
₱376.08
Reel
₱279.14
Min.: 1
Mult.: 1
: 4,000
3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 3,678In Stock
Cut Tape
₱515.34
₱465.03
₱446.01
₱422.70
Reel
₱315.95
Min.: 1
Mult.: 1
: 4,000
3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor 31,296In Stock
Cut Tape
₱1,419.64
₱1,296.33
₱1,239.88
₱1,152.15
Reel
₱942.95
Min.: 1
Mult.: 1
: 5,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.488 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2.1 V 1.1 mA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications 1,896In Stock
3,000Expected 20/11/2026
Cut Tape
₱279.76
₱250.92
₱239.88
₱227.00
Reel
₱166.87
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for industrial, medical applications requiring high performance over temperature 301In Stock
1,250Expected 08/03/2027
Cut Tape
₱325.77
₱281.60
₱264.42
₱244.79
Reel
₱197.55
Min.: 1
Mult.: 1
: 1,250
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g I2C, SPI 12 bit 3.6 V 1.71 V 460 nA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output dual motion and temperature sensor 1,997In Stock
20,000On Order
Cut Tape
₱128.84
₱114.72
₱102.45
₱98.16
₱94.48
Reel
₱94.48
Min.: 1
Mult.: 1
Max.: 330
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.244 mg/digit to 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 3,747In Stock
10,000On Order
Cut Tape
₱198.16
₱177.30
₱159.51
₱152.76
Reel
₱113.50
Min.: 1
Mult.: 1
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI 12,713In Stock
80,000On Order
Cut Tape
₱97.55
₱86.50
₱77.30
₱73.62
Reel
₱60.25
Min.: 1
Mult.: 1
Max.: 960
: 8,000
3-axis X, Y, Z 2 g, 4 g, 8 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.71 V 180 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr 19In Stock
20,000Expected 27/11/2026
Cut Tape
₱745.40
₱675.46
₱649.08
₱603.07
Reel
₱474.85
Min.: 1
Mult.: 1
: 4,000
3-axis X, Y, Z 100 g, 200 g, 400 g 49 mg/digit, 98 mg/digit, 195 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 91In Stock
20,000Expected 05/01/2027
Cut Tape
₱217.79
₱183.44
₱170.55
₱144.17
Reel
₱103.68
Min.: 1
Mult.: 1
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High-performance ultra-low-power 3-axis accelerometer with digital output for in 62In Stock
9,000On Order
Cut Tape
₱325.77
₱292.03
₱279.76
₱254.60
Reel
₱177.92
Min.: 1
Mult.: 1
: 3,000
3-axis X, Y, Z 2 g, 4 g, 8 g 0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 105 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Cut Tape
₱462.58
₱402.46
₱379.76
₱352.15
Reel
₱227.00
Min.: 1
Mult.: 1
: 5,000
3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut
12,198On Order
Cut Tape
₱236.81
₱212.27
₱191.41
₱184.05
Reel
₱134.97
Min.: 1
Mult.: 1
: 8,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low-power high performance 3-axes accelerometer with digital output for in
31,671On Order
Cut Tape
₱288.35
₱258.28
₱246.63
₱223.93
Reel
₱161.35
Min.: 1
Mult.: 1
: 8,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.88 mg/digit to 207.55 mg/digit Digital I2C, SPI 8 bit, 10 bit, 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Intelligent ultralow-power accelerometer for industrial applications
9,638Expected 08/01/2027
Cut Tape
₱215.95
₱192.64
₱173.62
₱166.87
Reel
₱134.97
Min.: 1
Mult.: 1
Max.: 500
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit Digital I2C, I3C, MIPI, SPI 12 bit 3.6 V 1.62 V 9.3 uA - 40 C + 105 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "
159,631On Order
Cut Tape
₱118.41
₱99.39
₱92.64
₱79.76
Reel
₱52.02
Min.: 1
Mult.: 1
: 8,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 187.5 mg/digit Digital I2C, SPI 8 bit 3.6 V 1.71 V 6 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "
108,719On Order
Cut Tape
₱109.82
₱97.55
₱87.12
₱80.37
Reel
₱55.64
Min.: 1
Mult.: 1
: 8,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1 mg/digit to 192 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
59,631On Order
Cut Tape
₱159.51
₱142.33
₱127.61
₱122.09
Reel
₱88.34
Min.: 1
Mult.: 1
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with AI & anti-aliasing
39,972On Order
Cut Tape
₱223.31
₱188.34
₱174.85
₱147.24
Reel
₱115.95
Min.: 1
Mult.: 1
Max.: 500
: 10,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel