13 bit Mga Accelerometer

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Sensor Sensing Axis Pagbilis Pagkasensitibo Uri ng Output Uri ng Interface Resolusyon Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
14,429May Stock
Cut Tape
₱635.59
₱536.20
₱498.16
₱452.15
Reel
₱320.25
Min.: 1
Mult.: 1
Max.: 11,719
: 1,500
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
6,216May Stock
Cut Tape
₱635.59
₱536.20
₱498.16
₱452.15
Reel
₱389.57
Min.: 1
Mult.: 1
Max.: 4,972
: 5,000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
2,411May Stock
Cut Tape
₱1,566.27
₱1,431.91
₱1,382.22
₱1,301.85
Reel
₱1,085.90
Min.: 1
Mult.: 1
Max.: 1,928
: 1,500
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer
6,123May Stock
Cut Tape
₱904.91
₱763.19
₱709.21
₱643.56
Reel
₱481.60
Min.: 1
Mult.: 1
Max.: 4,898
: 1,000
3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Digital Output Three-Axis Accel
2,050May Stock
₱475.46
₱428.84
₱411.66
₱390.80
Min.: 1
Mult.: 1
Max.: 1,640
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
317May Stock
1,034Inoorder
₱1,885.90
₱1,590.81
₱1,478.54
₱1,341.72
Min.: 1
Mult.: 1
Max.: 253
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 200 g Range, 3-Axis Digital Accelerometer
77May Stock
Cut Tape
₱844.18
₱764.42
₱710.43
₱644.79
Min.: 1
Mult.: 1
3-axis X, Y, Z 200 g 20.48 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 170 uA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers
742Inaasahan 11/12/2026
Cut Tape
₱2,907.38
₱2,520.87
₱2,342.96
₱2,127.00
Reel
₱1,914.73
Min.: 1
Mult.: 1
Max.: 1,000
: 100
3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Murata Electronics Accelerometers Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
₱1,619.64
Min.: 1,000
Mult.: 1,000
: 1,000
3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel