MaxLinear Mga Power Switch IC - Distribusyon ng Power

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Dami ng Output Current ng Output Limit ng Current On Resistance - Max Tagal na Naka-on - Max Tagal na Naka-off - Max Supply Voltage ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Series Packaging
MaxLinear SP2525A-1EN-L/TR
MaxLinear Power Switch ICs - Power Distribution Single USB high-side power switch, active-high enable, 500mA load, 3V to 5.5V input, 100mO max, fault flag, NSOIC-8, tape/reel, -40C to +85 C 3,614May Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 500 mA 1 A 100 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2525A Reel, Cut Tape, MouseReel
MaxLinear SP2525A-2EN-L/TR
MaxLinear Power Switch ICs - Power Distribution Single USB high-side power switch, active-low enable, 500mA load, 3V to 5.5V input, 100mO max, fault flag, NSOIC-8, tape/reel, -40C to +85 C 1,088May Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 500 mA 1 A 100 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2525A Reel, Cut Tape, MouseReel
MaxLinear SP2526A-1EN-L/TR
MaxLinear Power Switch ICs - Power Distribution Dual USB high-side power switch, active-high enable, 500mA per channel, 3V to 5.5V input, 150mO max, dual fault flags, NSOIC-8, tape/reel, -40C to +85 C 406May Stock
5,000Inaasahan 11/24/2026
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 500 mA 1 A 150 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2526A Reel, Cut Tape, MouseReel
MaxLinear SP2526A-2EN-L/TR
MaxLinear Power Switch ICs - Power Distribution Dual USB high-side power switch, active-low enable, 500mA per channel, 3V to 5.5V input, 150mO max, dual fault flags, NSOIC-8, tape/reel, -40C to +85 C 274May Stock
30,000Inoorder
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 500 mA 1 A 150 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2526A Reel, Cut Tape, MouseReel