XC8114AA0102-G

Torex Semiconductor
865-XC8114AA0102-G
XC8114AA0102-G

Mfr.:

Description:
Power Switch ICs - Power Distribution Load switch IC with ideal diode function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Power Switch ICs - Power Distribution
Load Switch IC
1 Output
2 A
4.5 A
275 uOhms
- 40 C
+ 105 C
SMD/SMT
WLP-4
Load Switch IC
Reel
Cut Tape
Brand: Torex Semiconductor
Pd - Power Dissipation: 660 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC8114 Load Switch ICs

Torex Semiconductor XC8114 Load Switch ICs operate in a 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A. These ICs replicate the functionality of an ideal diode that provides ultra-low loss equivalent to a diode with a 20mV forward voltage. The XC8114 ICs features include an enable (EN) pin, overcurrent limiting, inrush current limiting, and thermal shutdown protection. These ICs use constant current limiting and foldback current limiting to manage overcurrent conditions. The foldback method restricts the short-circuit current to 60mA, enabling safe operation even in short-circuit conditions. The XC8114 Load Switch ICs come in a compact, low-profile package, making them suitable for space-constrained applications with limited board area or height restrictions. These ICs are suitable for wearable devices, smart card devices, IoT devices, and power backup supplies.

In Stock: 4,556

Stock:
4,556 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱57.67 ₱57.67
₱41.35 ₱413.50
₱37.24 ₱931.00
₱32.76 ₱3,276.00
₱30.61 ₱7,652.50
₱29.33 ₱14,665.00
₱28.41 ₱28,410.00
₱27.12 ₱67,800.00
Full Reel (Order in multiples of 5000)
₱26.38 ₱131,900.00