Mga Analog Switch IC

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Dami ng Channel Kumpigurasyon On Resistance - Max Supply Voltage - Min Supply Voltage - Max Tagal na Naka-on - Max Tagal na Naka-off - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

STMicroelectronics Analog Switch ICs Low voltage high bandwidth quad SPDT switch 3,120May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-16 4 Channel 4 x SPDT 4 Ohms 1.65 V 5.5 V 35 ns 15 ns - 40 C + 125 C Reel, Cut Tape

STMicroelectronics Analog Switch ICs Low Volt/Low-On SPDT 17,064May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 4.5 V 5.2 ns 3.5 ns - 55 C + 125 C STG3157 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Switch ICs Dual SPDT Switch 1,944May Stock
6,000Inoorder
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-10 2 Channel 2 x SPDT 6.5 Ohms 1.65 V 4.3 V 15 ns 13 ns - 40 C + 85 C STG3682 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Switch ICs Lo Vltg Hi bandwidth quad SPDT switch 2,672May Stock
6,000Inaasahan 6/28/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-16 4 Channel 4 x SPDT 5.2 Ohms 1.65 V 4.3 V 20 ns 17 ns - 40 C + 85 C STG3692 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Switch ICs Lo-Volt SPDT Switch 6,529May Stock
26,700Inoorder
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 7 ns 4.5 ns - 55 C + 125 C STG719 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Switch ICs LV Dual SPDT Switch USB Audio 8kV ESD Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-10 2 Channel 2 x SPDT 5 Ohms 2.7 V 4.5 V 85 us 5 us - 40 C + 85 C STG3696E Reel, Cut Tape, MouseReel

STMicroelectronics Analog Switch ICs Lo Vltg 1.0 Ohm Max Dual SP3T Switch Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT QFN-12 2 Channel 2 x SP3T 1 Ohms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 85 C STG3856 Reel
STMicroelectronics HCC4066BK1
STMicroelectronics Analog Switch ICs Rad-hard quad bilateral switch Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 4
Mult.: 1
Bulk