Driver Amplifiers RF Amplifier

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 2W 2-6GHz MMIC PA 18In Stock
50Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 25

2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4,757In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-2.7GHz .5W Gain 30.5dB 2-Stage 2,734In Stock
Min.: 1
Mult.: 1
: 2,500

1.7 GHz to 2.7 GHz 5 V 152 mA 30.5 dB 3.5 dB Driver Amplifiers SMD/SMT QFN-20 Si 27.5 dBm 46 dBm - 40 C + 105 C TQP9109 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3,246In Stock
Min.: 1
Mult.: 1
: 3,000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Driver Amplifiers
31In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier 3,085In Stock
Min.: 1
Mult.: 1
: 2,500

Driver Amplifiers Si QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 32-38 GHz 0.5W MMIC Driver, AC-PHS
62In Stock
Min.: 1
Mult.: 1

28 GHz to 38 GHz 20 V 64 mA 22 dB Driver Amplifiers SMD/SMT GaN 26 dBm - 40 C + 85 C QPA2225 Waffle
Qorvo RF Amplifier 2.3-5.0 GHz High Gain, 0.5 W Driver Amp 3,687In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Analog Devices RF Amplifier Driver amp, 5-17GHz 4In Stock
Min.: 2
Mult.: 2

5 GHz to 17 GHz 5 V 180 mA 29 dB 7 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 30 dBm - 55 C + 85 C HMC633G Gel Pack
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 154In Stock
Min.: 1
Mult.: 1
: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB 100In Stock
Min.: 50
Mult.: 50

6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
Analog Devices RF Amplifier I.C., DC-20GHz PA Die 2In Stock
Min.: 2
Mult.: 2

0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz 2In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices RF Amplifier GaAs HEMT WBand pow amp, 17.5 - 41 GHz
6In Stock
Min.: 2
Mult.: 2

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices RF Amplifier Driver amp, 18-40GHz
4In Stock
Min.: 2
Mult.: 2

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Qorvo RF Amplifier 1W 8.5-10.5GHz MMIC 77In Stock
Min.: 1
Mult.: 1

8 GHz to 11 GHz 19 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 19 dBm QPA0813
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Wideband Amplifier, 6 to 26.5 GHz, 50ohm 444In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 26.5 GHz 3.5 V to 5 V 30.4 mA 26.2 dB 2.6 dB Driver Amplifiers SMD/SMT QFN-24 6.7 dBm 20.5 dBm - 45 C + 105 C PMA4 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 833In Stock
Min.: 1
Mult.: 1
: 1,000

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Qorvo RF Amplifier 6-18GHz 1W driver Amp 100In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 18 dB 5 dB Driver Amplifiers SMD/SMT Die Si 29 dBm 29 dBm - 55 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz 160In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 10 GHz 2 V to 4 V 400 mA 11.2 dB 3.9 dB Driver Amplifiers SMD/SMT QFN-24 26.8 dBm 36.9 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm 5In Stock
Min.: 1
Mult.: 1

16 GHz to 21 GHz 6 V 350 mA 20 dB 4.5 dB Driver Amplifiers Screw 23 dBm 24 dBm - 40 C + 85 C ZX60 Tray
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 164In Stock
100Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 100
: 100

6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel, Cut Tape