RF Power Detector RF Detector

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ SD & 598In Stock
Min.: 1
Mult.: 1
Max.: 598
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 3,235In Stock
Min.: 1
Mult.: 1
Max.: 3,235
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 384In Stock
Min.: 1
Mult.: 1
Max.: 384
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector 450MHz to 2GHz 50 d B range LOG RF powe 948In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

RF Power Detector 450 MHz to 2 GHz 50 dB Single 2.6 V to 5.5 V + 85 C - 40 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 10MHz to 20GHz Integrated Vector-Network 45In Stock
Min.: 1
Mult.: 1
Max.: 45

RF Power Detector 10 MHz to 20 GHz 5 V + 85 C - 40 C SMD/SMT LGA-26 Cut Tape
Analog Devices RF Detector RMS TruPwr Detectors 5,946In Stock
Min.: 1
Mult.: 1
Max.: 5,986
: 1,500

RF Power Detector 0 Hz to 6 GHz 45 dB Single 3.3 V 100 pF Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 6,185In Stock
Min.: 1
Mult.: 1
Max.: 6,222
: 2,500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 6,978In Stock
5,000Expected 07/10/2026
Min.: 1
Mult.: 1
Max.: 11,978
: 2,500

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100kHz to 1GHz RF Pwr Detector 5,122In Stock
Min.: 1
Mult.: 1
Max.: 5,125
: 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RF Pwr Detector w/ Bufed Out & 40dB Dyn 1,692In Stock
Min.: 1
Mult.: 1
Max.: 1,692
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RF Pwr Detector w/ Bufed Out & 40dB Dyn 1,614In Stock
Min.: 1
Mult.: 1
Max.: 1,614
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed 488In Stock
1,000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1,498
: 500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 3GHz RF Pwr Detector in SC70 P 607In Stock
Min.: 1
Mult.: 1
Max.: 607
: 500

RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100kHz to 1GHz RF Pwr Detector 2,637In Stock
5,000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 7,637
: 2,500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed 638In Stock
Min.: 1
Mult.: 1
Max.: 638
: 2,500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ SD & 681In Stock
Min.: 1
Mult.: 1
Max.: 681
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 2,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,500

RF Power Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 11GHz Prec 2x RF Pwr Detector 1,193In Stock
Min.: 1
Mult.: 1
Max.: 1,193

RF Power Detector 300 MHz to 11 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Analog Devices RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 258In Stock
Min.: 1
Mult.: 1
Max.: 258

RF Power Detector 600 MHz to 15 GHz 40 dB Single 3 V to 5.5 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Analog Devices / Maxim Integrated RF Detector RF POWER DETECTOR 2,614In Stock
Min.: 1
Mult.: 1
Max.: 2,614
: 2,500

RF Power Detector 450 MHz to 2.5 GHz 5 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Sgl Rf Detector W/ L LP A 926-LMV225SDX/ A 926-LMV225SDX/NOPB 7,888In Stock
Min.: 1
Mult.: 1
: 1,000

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 19In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 3,019
: 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 600MHz to 7GHz, RF Detector w/ Adj 58In Stock
443Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 501
: 500

RF Power Detector 600 MHz to 7 GHz 42 dB Single 2.7 V to 5.5 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Sgl Rf Detector Cdma & 3G A 926-LMV225TL A 926-LMV225TLX/NOPB 53In Stock
Min.: 1
Mult.: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector RF Power Detector fo r CDMA and WCDMA in A 926-LMV225URX/NOPB 128In Stock
Min.: 1
Mult.: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel