RF Transceiver

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package / Case Mounting Style Packaging
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3,570In Stock
Cut Tape
₱200.00
₱155.22
₱144.79
₱131.29
Reel
₱112.88
Min.: 1
Mult.: 1
: 4,000
Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver linear polarization int ant 5,725In Stock
₱590.80
₱484.05
₱453.99
₱420.86
Min.: 1
Mult.: 1
Tray
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 1,872In Stock
32,000Expected 15/10/2027
Cut Tape
₱200.00
₱155.22
₱141.72
₱126.99
Reel
₱105.52
Min.: 1
Mult.: 1
: 4,000
Sub-GHz 826 MHz to 958 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver Low Data Rate 1GHz 1 to 800KHz Trans 7,127In Stock
Cut Tape
₱179.14
₱153.99
₱142.95
₱134.36
Reel
₱106.14
Min.: 1
Mult.: 1
: 4,500
Wi-Fi 150 MHz to 174 MHz, 300 MHz to 348 MHz, 387 MHz to 470 MHz, 779 MHz to 956 MHz 500 kb/s 2-FSK, ASK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 9 mA 21 mA 11 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver with SLVS or GPIO tunneling Non-Stocked Lead-Time 25 Weeks
Reel
₱344.79
Min.: 8,000
Mult.: 8,000
: 8,000
Reel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver with SLVS or GPIO tunneling Non-Stocked Lead-Time 25 Weeks
₱338.65
Min.: 2,450
Mult.: 2,450
Tray
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver with SLVS or GPIO tunneling Non-Stocked Lead-Time 25 Weeks
Reel
₱345.40
Min.: 8,000
Mult.: 8,000
: 8,000
Reel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver with SLVS or GPIO tunneling Non-Stocked Lead-Time 25 Weeks
₱338.04
Min.: 2,450
Mult.: 2,450
Tray
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C Non-Stocked Lead-Time 24 Weeks
Reel
₱345.40
Min.: 8,000
Mult.: 8,000
: 8,000
Reel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C Non-Stocked Lead-Time 24 Weeks
Reel
₱346.01
Min.: 8,000
Mult.: 8,000
: 8,000
Reel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C Non-Stocked Lead-Time 24 Weeks
₱338.04
Min.: 2,940
Mult.: 2,940
Tray
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C Non-Stocked Lead-Time 24 Weeks
₱338.04
Min.: 2,940
Mult.: 2,940
Tray
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver linear polarization int ant Non-Stocked Lead-Time 24 Weeks
Reel
₱344.79
Min.: 5,000
Mult.: 5,000
: 5,000
Reel