Rectangular MEMS Microphones

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Cut Tape
₱58.90
Min.: 5,700
Mult.: 5,700
CAMERON - 20 dBFS, - 41 dBFS 65.5 dBA, 66.5 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 270 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.1 mm 2.5 mm Reel
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Reel
₱58.90
Min.: 5,900
Mult.: 5,900
: 5,900
CAMERON - 20 dBFS, - 41 dBFS 65.5 dBA, 66.5 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 270 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.1 mm 2.5 mm Reel
Syntiant MEMS Microphones MEMS Microphones ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
₱1,923.32
₱1,919.03
₱1,917.19
₱1,914.73
Min.: 1
Mult.: 1
- 40 dB 68 dB 180 uA 2.3 V to 3.6 V - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 1.15 mm
Syntiant MEMS Microphones MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
₱1,923.32
₱1,919.03
₱1,917.19
₱1,914.73
Min.: 1
Mult.: 1
- 37 dB 68.5 dB 460 uA 1.08 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones MEMS Microphones MEMS Microphone Bottom port location with Digital PDM Output format Non-Stocked
₱1,923.32
₱1,919.03
₱1,917.19
₱1,914.73
Min.: 1
Mult.: 1
65.5 dB 1.2 V to 1.8 V Digital, PDM Bottom 3.25 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones MEMS Microphones MULTIMODE DIGITAL TOP PORT SISONIC MICROPHONE Non-Stocked
₱1,923.32
₱1,919.03
₱1,917.19
₱1,914.73
Min.: 1
Mult.: 1
- 26 dB 68 dB 250 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL TOP PORTSISONIC MICROPHONE Non-Stocked
₱52.58
Min.: 5,900
Mult.: 1
- 26 dB 64 dB 30 Hz to 10 kHz 715 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MEMS Microphone Bottom port location with Digital PDM Output format Non-Stocked
₱53.50
Min.: 5,900
Mult.: 1
65.5 dB 1.2 V to 1.8 V Digital, PDM Bottom 3.25 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
₱76.69
₱74.23
Min.: 4,800
Mult.: 1
- 38 dB, - 44 dB 67 dB 265 uA 2.3 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1.26 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
₱60.55
Min.: 5,900
Mult.: 1
- 26 dB 66 dB 500 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.68 mm 0.98 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONICMICROPHONE Non-Stocked
₱65.64
Min.: 5,900
Mult.: 1
- 37 dB 68.5 dB 460 uA 1.08 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
₱69.33
Min.: 5,700
Mult.: 1
- 26 dB 70.5 dB 315 uA 1.62 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1.2 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
₱35.89
Min.: 5,700
Mult.: 1
- 26 dB 64 dB 620 uA 1.6 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
₱60.12
Min.: 5,900
Mult.: 1
- 37 dB 64 dB 204 uA 1.08 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 3.25 mm 2.25 mm 0.8 mm
Syntiant MEMS Microphones ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
₱40.86
Min.: 5,900
Mult.: 1
- 38 dB 65 dB 190 uA 2.5 V to 3.6 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output Non-Stocked
Reel
₱134.97
Min.: 10,000
Mult.: 10,000
: 10,000
- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel
DB Unlimited MEMS Microphones 2.75x1.85x0.95, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Reel
₱82.82
₱76.69
₱73.62
₱73.01
₱71.78
Min.: 100
Mult.: 100
: 100
Precise - 38 dB 65 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 2.75 mm Reel
DB Unlimited MEMS Microphones 3x2x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Reel
₱74.85
₱68.71
₱66.26
₱64.42
₱63.80
Min.: 100
Mult.: 100
: 100
Precise - 38 dB 63 dB 300 Ohms 100 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3 mm 2 mm Reel
DB Unlimited MEMS Microphones 3.5x2.65x0.98, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Reel
₱84.05
₱76.07
₱69.33
₱65.03
₱62.58
Min.: 100
Mult.: 100
: 100
Precise - 38 dB 61 dB 300 Ohms 100 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3.5 mm Reel
DB Unlimited MEMS Microphones 3.5x2.65x0.98, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Reel
₱87.12
₱78.53
₱73.62
₱70.55
₱69.94
Min.: 100
Mult.: 100
: 100
Precise - 38 dB 65 dB 300 Ohms 100 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 3.5 mm Reel
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Reel
₱81.60
₱73.62
₱68.10
₱65.64
₱63.80
Min.: 100
Mult.: 100
: 100
Precise - 38 dB 63 dB 300 Ohms 10 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C Reel
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Reel
₱84.05
₱76.07
₱70.55
₱68.10
₱66.26
Min.: 100
Mult.: 100
: 100
Precise - 38 dB 65 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 3.76 mm Reel
DB Unlimited MEMS Microphones 3.76x2.24x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Reel
₱84.05
₱76.07
₱70.55
₱68.10
₱66.26
Min.: 100
Mult.: 100
: 100
Precise - 38 dB 59 dB 300 Ohms 100 Hz to 10 kHz 190 uA 2 V - 40 C + 105 C 3.76 mm 2.24 mm Reel
DB Unlimited MEMS Microphones 3.76x2.24x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Cut Tape
₱144.17
₱109.82
₱98.77
₱91.41
Reel
₱84.05
Min.: 1
Mult.: 1
: 100
Precise 300 Ohms 2 V - 40 C + 105 C Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Reel
₱84.05
₱76.07
₱70.55
₱68.10
₱66.26
Min.: 100
Mult.: 100
: 100
Precise 300 Ohms 2 V - 40 C + 105 C Reel