2-Axis Board Mount Hall Effect / Magnetic Sensors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Supply Current Maximum Output Current Operating Point Min/Max Release Point Min/Max (Brp) Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Supply Voltage - Max Supply Voltage - Min Series Packaging
Allegro MicroSystems Board Mount Hall Effect / Magnetic Sensors UNIPOLAR SWITCH USING VERTICAL HALL ELEMENT 16,461In Stock
Cut Tape
₱95.09
₱84.05
₱75.46
₱72.39
Reel
₱49.69
Min.: 1
Mult.: 1
: 3,000
2-Axis 3 mA 20 mA 1 G to 40 G - 40 G to - 1 G 4 V to 24 V - 40 C + 150 C SMD/SMT SOT-23-5 24 V 4 V A1262 Reel, Cut Tape, MouseReel
Allegro MicroSystems Board Mount Hall Effect / Magnetic Sensors 5V DUAL-CHANNEL LATCH 18,811In Stock
Cut Tape
₱85.89
₱72.39
₱66.87
₱56.32
Reel
₱33.56
Min.: 1
Mult.: 1
: 3,000
2-Axis 3 mA 5 mA 11 G to 41 G - 41 G to - 11 G 2.8 V to 5.5 V - 40 C + 150 C SMD/SMT SOT-23-5 5.5 V 2.8 V APS12625-APS12626 Reel, Cut Tape, MouseReel
Allegro MicroSystems Board Mount Hall Effect / Magnetic Sensors 5V DUAL-CHANNEL LATCH 9,406In Stock
Cut Tape
₱69.94
₱61.96
₱55.09
₱52.58
Reel
₱40.06
Min.: 1
Mult.: 1
: 3,000
2-Axis 3 mA 5 mA 11 G to 41 G - 41 G to - 11 G 2.8 V to 5.5 V - 40 C + 150 C SMD/SMT SOT-23-5 5.5 V 2.8 V APS12625-APS12626 Reel, Cut Tape, MouseReel