ATMXT449TDAT-I2C-PCB

Microchip Technology
579-ATMXT449TDATI2CP
ATMXT449TDAT-I2C-PCB

Mfr.:

Paglalarawan:
Touch Sensor Development Tools Development PCB

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Touch Sensor
RoHS:  
Development Kits
Touch Sensor
ATMXT449T-A
Brand: Microchip Technology
Uri ng Produkto: Touch Sensor Development Tools
Series: ATMXT
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

Mga Kodigo sa Pagsunod
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United Kingdom
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

mXT225T-AT Evaluation Boards

Microchip Technology mXT225T-AT Evaluation Boards are designed to evaluate maXTouch 224-node touchscreen controllers. This Microchip Technology mXT225T-AT evaluation board comes with an I2C interface that connects to the I2C slave interface on the maXTouch touchscreen controller.

ATMXT641TD Evaluation Boards

Microchip Technology ATMXT641TD Evaluation Boards are designed to evaluate maXTouch 640-node touchscreen controllers. These Microchip Technology ATMXT641TD evaluation boards communicate with the maXTouch touchscreen controllers via an I2C serial interface.

ATMXT449T Touchscreen Controllers

Microchip Technology ATMXT449T Touchscreen Controllers are designed with maXTouch® adaptive sensing technology to deliver unparalleled touch features and a robust user experience. These ATMXT449T controllers feature support for up to 16 concurrent touches, I2C or SPI serial interface, Capacitive Touch Engine (CTE), and superior moisture performance. The ATMXT449T touchscreen controllers can accurately measure, classify, and track multiple fingers touches in the shortest response time. The CTE can eradicate parasitic capacitance on the receiver input lines by using an optimal measurement approach.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱17,538.12 ₱17,538.12