CY3280-MBR3

Infineon Technologies
727-CY3280-MBR3
CY3280-MBR3

Mfr.:

Paglalarawan:
Touch Sensor Development Tools CapSense Control Kit for CY8CMBR3xxx

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Touch Sensor
RoHS:  
Evaluation Kits
Capacitive Touch Sensor
CY8CMBR3116
4.7 V
I2C, USB
Tray
Brand: Infineon Technologies
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: Touch Sensor Development Tools
Series: CY3280-MBR3
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: CapSense
Mga Alias ng # ng Piyesa : SP005669705
Timbang ng Unit: 230 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
India
Bansang Pinagmulan ng Pag-assemble:
India
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

CY8CMBR3 CAPSENSE™ Express Dev Kit

Infineon Technologies CY3280-MBR3 CAPSENSE™ Express Dev Kit demonstrates the features of the CAPSENSE™ Express family. The kit also provides additional debug and test options, including varying trace lengths, adding parasitic capacitance, and changing overlay thickness.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

May Stock: 45

Stock:
45 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,187.75 ₱4,187.75