91002-1

TE Connectivity
571-91002-1
91002-1

Mfr.:

Paglalarawan:
Extraction, Removal & Insertion Tools INSERTION TOOL tweezer style

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Extraction, Removal at mga Insertion Tool
RoHS:  
Insertion Tools
Insertion Tool
Inserts pin and socket contacts into connectors
Brand: TE Connectivity
Para Magamit sa: Pin and socket contacts
Packaging: Bulk
Uri ng Produkto: Extraction / Insertion Tools
Series: Multimate Type VII
Dami ng Pack ng Pabrika: 1
Subcategory: Tools
Pangalang pangkalakal: Multimate
Timbang ng Unit: 6.400 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8205590000
TARIC:
8205598000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

May Stock: 51

Stock:
51
Maaaring Ipadala Agad
Inoorder:
100
Inaasahan 11/23/2026
Lead-Time ng Pabrika:
8
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,461.98 ₱3,461.98
₱3,268.73 ₱16,343.65
₱3,184.07 ₱31,840.70
₱3,135.60 ₱78,390.00
₱3,116.58 ₱155,829.00
₱3,063.82 ₱306,382.00
₱3,054.00 ₱610,800.00
500 Quote