DCC.91.43H.PLC

LEMO
736-DCC.91.43H.PLC
DCC.91.43H.PLC

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTOR H.POWER 4.0MM 3M

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
High Power
Brand: LEMO
For Use With: 3M.H14, 5M.G33, 5M.H34 Series
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPTIMA M Series High-Power Connectors

LEMO OPTIMA M Series High-Power Connectors combine the robust, lightweight, and proven compact M Series housings with state-of-the-art gold-plated high-power contacts. These high-power connectors come in various unipole and multipole configurations for single and three-phase requirements. The high-power configuration was developed to satisfy stringent connection requirements for high-power distribution of electronic devices/electric drive vehicles and is suited for the most demanding environmental conditions and mission-critical solutions. LEMO OPTIMA M Series high-power connectors accommodate cables from 10mm2 (8AWG) to 50mm2 (1AWG) and handle up to 430A rated current.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,683.45 ₱3,683.45
₱3,484.07 ₱17,420.35
₱3,430.08 ₱34,300.80
₱3,374.86 ₱84,371.50
₱3,374.25 ₱168,712.50
₱3,373.64 ₱674,728.00
500 Quote