DF52-2832PF1571-28A9-300

Hirose Connector
798-DF522832PF157128
DF52-2832PF1571-28A9-300

Mfr.:

Description:
Rectangular Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Rectangular Cable Assemblies
RoHS:  
DF52
Discrete Wire Cable Assemblies
Plug
1 Position
Plug
1 Position
300 mm
3 A
White
Bulk
Brand: Hirose Connector
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 100 V
Part # Aliases: 668-9001-0-00
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

DF52 0.8mm Pitch Connector

Hirose Electric DF52 0.8mm Pitch Connector features a small, robust structure with 1.75mm height and 4.1mm depth. The connector uses a box-shaped crimp contact to prevent deformation, while a visual check ensures the plug and receptacle are fully mated. Hirose Electric DF52 0.8mm Pitch Connector is suitable for high current and small-sized applications.

In Stock: 1,086

Stock:
1,086
Can Ship Immediately
On Order:
700
Expected 21/09/2026
38,900
19,000
Expected 09/10/2026
19,900
Expected 13/10/2026
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱69.94 ₱69.94
₱61.23 ₱612.30
₱57.79 ₱1,155.80
₱54.97 ₱2,748.50
₱51.60 ₱5,160.00
₱48.16 ₱9,632.00
₱45.77 ₱22,885.00
₱42.70 ₱42,700.00
₱40.06 ₱80,120.00