10080594-1AD0078LF

Amphenol FCI
649-180594-1AD0078LF
10080594-1AD0078LF

Mfr.:

Description:
DC Power Cords 2P PWRBLADE ASSY 1M 8AWG SQZE TO RLSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DC Power Cords
RoHS:  
Cable Assembly
Socket
2 Position
No Connector
8 AWG
1 m
Bulk
Brand: Amphenol FCI
Current Rating: 30 A
Gender: Female
Product Type: DC Power Cords
Series: PwrBlade
Factory Pack Quantity: 25
Subcategory: Power Cords
Tradename: PwrBlade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FCI PwrBlade® Connector System

The FCI PwrBlade® Connector System provides power distribution and control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane, or mezzanine connections. The FCI PwrBlade® power distribution Connector System is ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures, and communications equipment.
View PwrBlade+™

PwrBlade® Cable Assemblies & Connectors

Amphenol FCI PwrBlade® Cable Assemblies and Connectors mate to PwrBlade right-angle or vertical board-mounted headers. By expanding beyond board-to-board applications, designers can connect power supplies and power distribution subassemblies in a wider range of applications. The combination of cable connection capability with Amphenol's proven PwrBlade board-to-board system provides a universal power distribution connector system. The PwrBlade connectors are available in squeeze-to-release form factors for applications that require active latching and in panel-mount configurations for modular installation of large power distribution systems. The PwrBlade power distribution connector system provides both power and signal contacts to enable power distribution and power control in a single connector. Amphenol PwrBlade connectors are also available in a wide variety of configurations.

In Stock: 46

Stock:
46 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,276.70 ₱3,276.70
₱2,873.63 ₱28,736.30
₱2,873.02 ₱71,825.50
₱2,532.53 ₱253,253.00
₱2,439.28 ₱609,820.00