- 55 C Mga RF Test Cable

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum na Frequency Impedance Haba ng Cable Uri ng Cable Minimum Bend Radius Mga Flex Cycle Maximum na VSWR Diyametro ng Cable Minimum na Operating Temperature Maximum na Operating Temperature Kawalan sa Pagpasok Velocity of Propagation Materyal ng Contact
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0" 3May Stock
₱11,480.43
Min.: 1
Mult.: 1
SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 - 55 C + 85 C 0.03 dB Beryllium Copper

Amphenol Times Microwave Systems RF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM 2May Stock
₱298,375.11
Min.: 1
Mult.: 1
1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 450 mm 1 mm Coax 25.4 mm 50000 Cycle 1.45:1 4.7 mm - 55 C + 125 C 0.15 dB 70 % Solid Silver Plated Copper
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), N (male), 50 Ohm, 18 GHz, 72in 81May Stock
₱19,674.33
₱19,358.99
₱16,341.80
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 13 mm 1.253:1 4.6 mm - 55 C + 105 C 2.89 dB 77 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), SMA (male), 50 Ohm, 18 GHz, 48in 71May Stock
₱13,926.45
₱11,887.18
₱11,460.79
₱9,801.89
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 4 ft Sucotest 18A 13 mm 1.253:1 4.6 mm - 55 C + 105 C 1.99 dB 77 %
Amphenol Times Microwave Systems RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 3 feet
10Inaasahan 12/25/2026
₱11,258.95
₱10,784.72
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft 19 mm 50000 Cycle 1.35:1 3.8 mm - 55 C + 125 C 70 %
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 67 GHz Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱40,999.59
Min.: 10
Mult.: 10
1.85 mm Plug (Male) 1.85 mm Plug (Male) 67 GHz 50 Ohms 2 ft 10 mm 2.54 mm - 55 C + 85 C 3.6 dB Stainless Steel
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 72.0" Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱11,850.98
Min.: 10
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft 0.02:1 - 55 C + 85 C 5.7 dB Beryllium Copper